
Number
Total (€ 31.99 / piece)
€ 31.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
RC model car for beginners
- Dim
(L x W x H) 215 x 170 x 95 mm
- Model craft type
Buggy
- Recommended minimum age
10 years
- Battery life
20 min
- Frequency
2,4 GHz
- Speed (max.)
25 km/h
- Manufacturer part #
24674
- Scale
1:20
- Model version
RtR
- Engine type
Electric
- Width
170 mm
- Height
95 mm
- Length
215 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2973140 Revell Control 24674 Power Dragon 1:20 RC model car for beginners Electric Buggy
Description
Are you ready for unforgettable off-road action? The RC Power car is your entry ticket to a world of speed, thrill and control. With an impressive maximum speed of up to 25 km/h on the terrain, this remote-controlled car sets new standards in Power and performance. No matter whether beginner or professional, the Power Dragon offers an exciting driving experience, which combines driving pleasure as well as control.
The Power Dragon was developed to give action lovers starting from 10 years the ultimate off-road experience. With its dimensions of 215 mm length, 170 mm width and 95 mm height, it presents itself in a realistic design, which impresses with highly detailed parts and an eye-catcher factor.
This text is machine translated.
The Power Dragon was developed to give action lovers starting from 10 years the ultimate off-road experience. With its dimensions of 215 mm length, 170 mm width and 95 mm height, it presents itself in a realistic design, which impresses with highly detailed parts and an eye-catcher factor.
This text is machine translated.
Scope of delivery
- Model
- Radio control
- USB charging cable
- Accumulator
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 105.96*
What kind of RC Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































