
Number
Total (€ 45.99 / piece)
€ 45.99
incl. VAT
14-day return policy included
Highlights & Details
Electric RC vehicle New Mud Scout RtR
- Full driving function
- Non-slip grip off-road tires
Technical specifications
- Product type
RC model car for beginners
- Dim
(L x W x H) 360 x 230 x 180 mm
- Model craft type
Monster truck
- Drive
RWD
- Motor type
Brushed
- Recommended minimum age
8 years
- Frequency
40 MHz
- Weight
940 g
- Manufacturer part #
24643
- Scale
1:10
- Model version
RtR
- Engine type
Electric
- Width
230 mm
- Height
180 mm
- Length
360 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1620583 Revell Control 24643 New Mud Scout 1:10 RC model car for beginners Electric Monster truck RWD
Description
Smoking tires squeaking on hot asphalt, the new Mud Scout is action. Off the road shovels the mighty, treaded tires through tough terrain. The necessary power delivers the powerful drive and the handy 2CH-40 remote control ensures that the 1:10 Truck in any situation manageable.
This text is machine translated.
This text is machine translated.
Features
- 10 Meter range
- Powerful electric motor.
Scope of delivery
- Model car
- Radio control
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 123.96€ 118.96*
What kind of RC Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































