
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Product type
RC model car for beginners
- Dim
(L x W x H) 145 x 70 x 55 mm
- Model craft type
Sports car
- Recommended minimum age
6 years
- Frequency
2,4 GHz
- Speed (max.)
7 km/h
- Manufacturer part #
24696
- Scale
1:24
- Model version
RtR
- Engine type
Electric
- Width
70 mm
- Height
55 mm
- Length
145 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3312220 Revell Control 24696 Anime Car Naruto Itachi 1:24 RC model car for beginners Electric Sports car
Description
Experience the thrills and the excitement of the Anime world with the Revell Control RC Anime Car Naruto. Perfect for young and old fans of the famous Anime, this remote-controlled car is a dream for every Naruto-enthusiast. With a scale of 1:24, a length of 145 mm, a width of 70 mm and a height of 60 mm, this compact and dynamic vehicle offers an impressive presence in every collection.
The highly detailed design and lively colors reflect the aesthetics of the Naruto world and make the car a real eye catcher. The intuitive remote control and robust construction ensure an easy handling, no matter whether you are a beginner or an experienced racer. With its ability to navigate indoors as well as in challenging outdoor areas, the RC Anime Car Naruto offers hours of gaming pleasure and exciting adventures.
This text is machine translated.
The highly detailed design and lively colors reflect the aesthetics of the Naruto world and make the car a real eye catcher. The intuitive remote control and robust construction ensure an easy handling, no matter whether you are a beginner or an experienced racer. With its ability to navigate indoors as well as in challenging outdoor areas, the RC Anime Car Naruto offers hours of gaming pleasure and exciting adventures.
This text is machine translated.
Features
- Authentic Naruto design: The detailed design and vibrant colors make it a must-have for every anime fan.
- Adaptability: Suitable for a variety of indoor and outdoor environments.
- Ease of use: Easy to use, Ideal for beginners and at the same time challenging enough for experienced users.
- Robust design: Made from high-quality materials that guarantee the long life of the product.
- Fun and learning value: Promotes the hand-eye coordination and the spatial understanding.
Scope of delivery
- Anime Car Naruto Itachi
- GHz remote control
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 62.99€ 55.99*
What kind of RC Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































