
Number
Total (€ 93.99 / piece)
€ 93.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
1:10 Electric Crazy Crawler red RtR
- Powerful motor
- 2 bright LEDS
- Includes rechargeable battery, charger and batteries
Technical specifications
- Product type
RC model car for beginners
- Dim
(L x W x H) 410 x 265 x 240 mm
- Model craft type
Crawler
- Drive
4WD
- Features
Incl. batteries and charger
- Motor type
Brushed
- Recommended minimum age
14 years
- Battery life
20 min
- Frequency
2,4 GHz
- Weight
1610 g
- Manufacturer part #
22216
- Factory colour
Red
- Charging time
240 min
- Scale
1:10
- Model version
100% RtR
- Engine type
Electric
- Width
265 mm
- Height
240 mm
- Length
410 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1499012 Amewi 22216 Crazy Crawler 1:10 RC model car for beginners Electric Crawler 4WD Incl. batteries and charger
Description
With seemingly insurmountable obstacles, the all-wheel drive Crazy Crawler in the scale of 1:10 All his strong play.
This text is machine translated.
This text is machine translated.
Features
- Large ground clearance
- Non-slip grip tires
- Impact-resistant and robust body
- Electronics and motor well protected
- Headlights with bright LEDs.
Scope of delivery
- Model car
- Radio control
- 9.6 V 700 mAh NIMH rechargeable battery
- Battery charger
- 3 AA batteries
- User manual.
Hints
Important: Not a toy and is not suitable for children under the age of 14.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 142.96€ 137.96*
What kind of RC Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































