
Number
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
1:10 Electric Crazy Crawler green RtR
- Powerful motor
- 2 bright LEDS
- Incl. charger and batteries
Technical specifications
- Product type
RC model car for beginners
- Dim
(L x W x H) 410 x 265 x 240 mm
- Model craft type
Crawler
- Drive
4WD
- Features
Incl. batteries and charger
- Motor type
Brushed
- Recommended minimum age
14 years
- Battery life
20 min
- Frequency
2,4 GHz
- Weight
1610 g
- Manufacturer part #
22217
- Factory colour
Green
- Charging time
240 min
- Scale
1:10
- Model version
100% RtR
- Engine type
Electric
- Width
265 mm
- Height
240 mm
- Length
410 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1499014 Amewi 22217 Crazy Crawler 1:10 RC model car for beginners Electric Crawler 4WD Incl. batteries and charger
Description
With seemingly insurmountable obstacles, the all-wheel drive Crazy Crawler can show its full strength in a scale of 1:10.
Features
- High ground clearance
- Tyres with good grip
- Shock-resistant and robust body
- Electronics and engine well protected
- Headlights with bright LEDs.
Scope of delivery
- Car
- Controller
- 9,6 V 700 mAh NiMh battery
- Charger
- 3 AA batteries
- User manual.
Hints
Important: Not a toy and is not suitable for children under the age of 14.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 134.96€ 129.96*
What kind of RC Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































