
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
14-day return policy included
Highlights & Details
1:87 MB 1620 pallet with A.100% orange
- With LED-lighting front and rear
- Fast charging via transmitter ( 45 min.)
- Engine sound can be controlled via transmitter
- Fully proportional steering and speed
- Very small turning circle
- Very detailed body and paint
- Removable cover
- Driver figure
Technical specifications
- Type
MB 1620 tarpaulin with trailer
- Product type
RC model car
- Model craft type
HGV
- Features
Incl. batteries and charger
- Motor type
Brushed
- Recommended minimum age
8 years
- Battery life
60 min
- Frequency
2,4 GHz
- Manufacturer part #
500504159
- Charging time
45 min
- Scale
1:87
- Model version
100% RtR
- Engine type
Electric
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3412150 Carson Modellsport 500504159 MB 1620 Plane mit Anhänger 1:87 RC model car Electric HGV Incl. batteries and charger
Description
High precision 1:87 RC model with trailer – Perfect for H0-railway dioramas
This detailed 1:87 RC model with trailer sets new standards in the miniature functional model world and is suitable for Ideal for use in H0-railway diorama. Thanks to the latest RC-technology it offers a fully proportional control, a realistic driving dynamics as well as an impressive detail, which makes the model interesting not only for collectors but also for model railway enthusiasts.
By its scale of 1:87, the model fits seamlessly into any H0 model railway system. Whether on the road passing trains, as a delivery vehicle at the goods station or as part of a busy city scenario - this RC model brings movement and realism to every diorama. Thanks to its compact dimensions and the precise control, it is possible to maneuver the vehicle on narrow roads or between buildings without breaking the scale of the scene.
The 1:87 RC model with trailer combines latest control technology with excellent detailed accuracy and is an enrichment for each H0 model railway. Whether as functional accessories or as independent collector's piece – this model impresses through its technical finesse and its authentic appearance.
This text is machine translated.
This detailed 1:87 RC model with trailer sets new standards in the miniature functional model world and is suitable for Ideal for use in H0-railway diorama. Thanks to the latest RC-technology it offers a fully proportional control, a realistic driving dynamics as well as an impressive detail, which makes the model interesting not only for collectors but also for model railway enthusiasts.
By its scale of 1:87, the model fits seamlessly into any H0 model railway system. Whether on the road passing trains, as a delivery vehicle at the goods station or as part of a busy city scenario - this RC model brings movement and realism to every diorama. Thanks to its compact dimensions and the precise control, it is possible to maneuver the vehicle on narrow roads or between buildings without breaking the scale of the scene.
The 1:87 RC model with trailer combines latest control technology with excellent detailed accuracy and is an enrichment for each H0 model railway. Whether as functional accessories or as independent collector's piece – this model impresses through its technical finesse and its authentic appearance.
This text is machine translated.
Features
- Scale 1:87 – Perfect proportions for the realistic use on H0 dioramas and model railway layouts
- Front and rear LED lighting – low maintenance, energy efficient LEDs for authentic lighting effects when driving
- Proportional steering and speed – Continuous control for gentle acceleration and precise steering movements
- Quick charge function via remote control - Built-in Li-ion rechargeable battery, can be charged via the 2.4-GHz remote control (charging time approx. 45 min.)
- Controllable motor sound – simulated drive sound can be activated via remote control, for more realistic driving scenes
- Very small turning circle – high maneuverability, Ideal for narrow roads and shunting areas on the model railway layout
- True-to-detail body and paintwork – High-quality plastic design with finest prints and scale details
- Removable tarpaulin – Flexible design element for different load scenarios of the trailer
- Integrated driver figure - Increases realism in the cockpit and provides an authentic overall picture
- 2.4 GHz radio system - High-range fault-free operation with multi-channel control for parallel use of multiple models
- Officially licensed by Mercedes-Benz Trucks – true-to-original replica with official markings and logos
Scope of delivery
- Ready to drive model 100% RTR
- 2.4 GHz remote control with charging port
- Li-Ion 3.7V/75mAh battery
- 4x AAA transmitter batteries
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 364.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































