• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 22409 Spinstar RC model car for beginners Road version Incl. light effects

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 18.99
-47 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Stunt car Spinstar RTR

  • Wild stunt functions
  • Incl. Colorful LED-lighting
  • The image shows a square symbol with rounded corners and the letters 'RtR' in the top left corner.
  • Points Display: Your current level is "Beginner". Five boxes; the first is filled, the remaining four are empty until "Professional".

Technical specifications

Product type

RC model car for beginners

Dim

(L x W x H) 140 x 85 x 100 mm

Model craft type

Road version

Features

Incl. light effects

Recommended minimum age

3 years

Manufacturer part #

22409

Factory colour

Blue

Width

85 mm

Height

100 mm

Length

140 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2236908 Amewi 22409 Spinstar RC model car for beginners Road version Incl. light effects

Description

The Spinstar is a small speedster with wild stunt functions. With its rotating front axle, it is able to perform cool stunts. In addition, the Spinstar is equipped with a Wheeliebar, so that it can also drive on its rear wheels. So that the whole thing looks really good, the Spinstar is equipped with many colorful LEDs, so that it is really fun even in the dark. For the perfect transmission of control commands, a modern 2.4 GHz technology is used in the Spinstar. Several vehicles can also be operated simultaneously.

This text is machine translated.

Scope of delivery

  • Stunt vehicle
  • Radio control
  • Accessories
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98€ 17.98*

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)