
Highlights & Details
Amewi 22568 Arocs Kranwagen 1:14 Electric RC model truck RtR Incl. battery and charging cable, Incl. sound effects, Incl. light effects
- Electrical scrap gripper: Even more variety possible in use
- Exclusive special paint: A real eye-catcher in green to match the woodwork
- Fully functional crane superstructure: Fully assembled on the vehicle, ready to use
Technical specifications
- Wheel base: 260mm (first to last axle)
- Front track width: 120mm
- Track width rear: 120mm
- Chassis Clearance/clearance height: approx. 18mm
- Front wheels: External diameter/width 65/20mm
- Rear wheels: External diameter/width 65 / 25mm
- Rim diameter 37mm
- Gear: Plastic
- Brake: Electronic
- Controller: All-in-one unit
- Motor:brushed
- Main material: Plastic
- Battery compartment: 85x50x33mm
- Li-Ion, 2S 7.4V 1200mAh, Round cells Type 13650, BEC Connector, 70x35x20mm, 73g
- Top speed: Approx. 8-10km/h.
- Remote control: 16 channels, 2.4 GHz, auto-binding
- Range approx. 60 - 80m
- Charger USB
- Charging time: 100 to 120min
- Product type
RC model truck
- Dim
(L x W x H) 490 x 155 x 300 mm
- Engine type
Electric
- Model craft type
HGV
- Weight
2450 g
- Scale
1:14
- Model version
RtR
- Features
Incl. battery and charging cable
Incl. sound effects
Incl. light effects
- Battery life
20 min
- Charging time
120 min
- Width
155 mm
- Height
300 mm
- Length
490 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852494 Amewi 22568 Arocs Kranwagen 1:14 Electric RC model truck RtR Incl. battery and charging cable, Incl. sound effects, Incl
User & Safety Instructions 2852494 Amewi 22568 Arocs Kranwagen 1:14 Electric RC model truck RtR Incl. battery and charging cable, Incl. sound effects, Incl
Description
This text is machine translated.
Features
- Electrical scrap gripper: Even more variety possible in use
- Exclusive special paint: A real eye-catcher in green to match the woodwork
- Fully functional crane superstructure: Fully assembled on the vehicle, ready to use
- RTR version (ready-to-run)
- Fully proportional driving functions
- Various functions of the crane can be controlled proportionally (up/down: Main arm and boom)
- Li-Ion 7.4V 1200mAh battery for long travel times of up to 20 minutes
- High quality 2.4 GHz transmitter with a total of 16 control functions
- Additional accessories included (tool for mounting, screw for mounting)
- Powerful drive and protective gear on gripper (jumps over when load is too high)
- Rubber tires
- 4WD Drive
Scope of delivery
- Model
- Radio control
- Gripper
- Scrap gripper
- Accumulator
- Charging cable
- Screwdrivers
- Screw
- User manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 210.98*
What kind of RC HGV Truck Engines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































