
Highlights & Details
Tamiya 56368 Scania 770 S 6x4 1:14 Electric RC model truck Kit
- Aluminum ladder frame with plastic frame connector3-axle semitrailer tractor with 3-speed transmission2-driven axles
Technical specifications
- Product type
RC model truck
- Dim
(L x W x H) 532 x 193 x 307 mm
- Engine type
Electric
- Model craft type
HGV
- Scale
1:14
- Model version
Kit
- Model
Scania 770 S 6x4
- Width
193 mm
- Height
307 mm
- Length
532 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2544093 Tamiya 56368 Scania 770 S 6x4 1:14 Electric RC model truck Kit
User & Safety Instructions 2544093 Tamiya 56368 Scania 770 S 6x4 1:14 Electric RC model truck Kit
Information
Information 2544093 Tamiya 56368 Scania 770 S 6x4 1:14 Electric RC model truck Kit
Description
The model has 3-axles, the two rear ones are driven. This enables perfect traction during trailer operation. The original has a 16.4 V8 diesel engine with 770PS which is currently the strongest unit in this area.
This text is machine translated.
Features
- TRUCK model in 1:14 scale, kitTOP model from the S-series Cab with high roof and stylish roof light bracket (LEDs can be retrofitted)Mini radiator grillee lamp bracket (LEDs can be retrofitted)Side panel marker lights (LEDs can be retrofitted)Wide tires with chrome rimsFaithful reproduction of the fitting parts (mirror, antenna, exhaust system)Prototypical interior with dashboard and seatsTrue to original axle suspension on leaf springs with friction dampersAluminum ladder frame with plastic frame connector3-axle semitrailer tractor with 3-speed transmission2-driven axles
Scope of delivery
- Kit model
- 540er electric motor for the drive
- 3 operating manual gearbox
- Double axis drive
- Assembly manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 1,234.98*
What kind of RC HGV Truck Engines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























