• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 22696 Mercedes-Benz Arocs Sattelzug mit Kippauflieger 4x4 1:14 RTR anthrazit 1:14 Electric RC model car for beginn

1/11
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,429.00 / piece)
€ 1,429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mercedes-Benz Arocs semi-trailer with tipper trailer 4x4 1:14 RTR anthracite

  • Dump trailer with electronic spindle drive and shear mechanism: For realistic looking tilt function
  • Metal drive train: For maximum durability and proper propulsion
  • Scale LED lighting: Completely built in and can be switched via remote control, so there is nothing to stand in the way of driving at dusk.

Technical specifications

  • Length of tractor: 462mm
  • Length of dump trailer: 655 mm
  • Tractor weight: 3.8kg
  • Semi-trailer weight 7.2 kg
  • Wheel base tractor: 256mm
  • Wheel base dump trailer 104mm
  • Front track width: 169mm
  • Rear track width: 169mm
  • Ground clearance: 24mm
  • Front angle: 23°
  • Start angle at rear 33°
  • Front outer diameter/width: 85mm/30mm
  • Rear wheels Double tires Outer diameter/width: 85mm/20mm
  • Wheels trailer outer diameter/width: 85mm/30mm
  • Rim diameter 46mm
  • 2-speed metal gearbox
  • Front shocks: Leaf springs
  • Rear damper: Leaf springs
  • Brake: Electronic
  • Controller 25A high class brushed
  • Motor:540 brushed High Torque 55T
  • Tiltwing force 15 kg
  • Drive system: Cardan steel
  • Steering servo: Standard, metal gears
  • Maximum tractive force: ≤ 20kg
  • Main material: Metal
  • Battery compartment dimensions: 145x45x35mm
  • Li-Ion 2S 7.4V 5000mAh, 18650, 10C XT60 plug, 130x37x21mm, 200g
  • Li-Ion 2S 7.4V 3000mAh, 18650, 10C XT30 plug, 69x37x22mm, 101g
  • Top speed: 3-4km/h.
  • Remote control: 10-channel 2.4 GHz, 66 frequency channels, max. Frequency strength 15.7 dBm
  • Range +100m
  • B3/220V, 3x 800mAh output power
Product type

RC model car for beginners

Dim

(L x W x H) 892 x 208 x 273 mm

Engine type

Electric

Model craft type

HGV

Weight

11.1 kg

Scale

1:14

Model version

RtR

Features

Incl. light effects

Incl. sound effects

Battery life

60 min

Charging time

3 h

Width

208 mm

Height

273 mm

Length

892 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436348 Amewi 22696 Mercedes-Benz Arocs Sattelzug mit Kippauflieger 4x4 1:14 RTR anthrazit 1:14 Electric RC model car for beginn

Description

This licensed truck from the Mercedes-Benz Arocs series is a 4x4 semitrailer tractor with dump trailer with an electronically operated tilt function via a worm gear.

Its detailed look at the scale of 1:14 makes it a great attraction for anyone who wants to scale model construction. The vehicle weighs 5 kilograms and all functions can be operated conveniently via the remote control. Chassis, recess, drive section and all shafts are made entirely of metal. WAS guarantees long life of components. The driver's cabin is reproduced in the scale and is equipped with a complete interior. Rubber tires with high wheel grip and rims made of metal complete the appearance.

Thanks to the generous ground clearance of 24 millimeters and the high weight, the model can move easily on uneven terrain. The installed 540 high-torque brushed motor with 55T in combination with a multi-stage two-speed transmission provides adequate power to easily manage even the more difficult sections. A switchable LED lighting ensures that even driving at dusk is possible without a problem. For additional realism, the model is equipped with a sound module that generates authentic driving noises.

The tipping trough on the trailer can be lifted up to 47 degrees, whereby even heavy material of up to 15 kg can be reliably unloaded. The charging volume of the hollow is over 7926 cubic centimeters.

The delivery of the tractor includes a 7.4V Li-ion battery with 5000mAh capacity, which enables travel times between 40 and 60 minutes depending on the use and the manner of driving. The maximum speed is approximately 3-4 kilometers per hour. The accompanying 2.4 GHz remote control with eight channels has a range of more than 100 meters and offers all the necessary functions. All switches, mixers and control commands are factory-programmed and ready for use. Comes with an additional 3000 mAh battery for lighting and spindle drive.

The model is delivered pre-assembled ready to drive in a safe transport packaging. Only a few attachment parts have to be fixed. After charging the rechargeable battery and inserting the batteries in the transmitter, there is nothing standing in the way of the first exit.


Technical data
Scale 1:1:14
Total length: 892mm.
Width: 208mm
Length of tractor: 462mm
Length of dump trailer: 655 mm
Height of tractor: 273mm
Tractor weight: 3.8kg
Semi-trailer weight 7.2 kg
Total gross weight: 11.1
Wheel base tractor: 256mm
Wheel base dump trailer 104mm
Front track width: 169mm
Rear track width: 169mm
Ground clearance: 24mm
Front angle: 23°
Start angle at rear 33°
Front outer diameter/width: 85mm/30mm
Rear wheels Double tires Outer diameter/width: 85mm/20mm
Wheels trailer outer diameter/width: 85mm/30mm
Rim diameter 46mm
2-speed metal gearbox
Front shocks: Leaf springs
Rear damper: Leaf springs
Brake: Electronic
Controller 25A high class brushed
Motor:540 brushed High Torque 55T
Tiltwing force 15 kg
Drive system: Cardan steel
Steering servo: Standard, metal gears
Maximum tractive force: ≤ 20kg
Main material: Metal
Battery compartment dimensions: 145x45x35mm
Li-Ion 2S 7.4V 5000mAh, 18650, 10C XT60 plug, 130x37x21mm, 200g
Li-Ion 2S 7.4V 3000mAh, 18650, 10C XT30 plug, 69x37x22mm, 101g
Travel time: 40-60 minutes
Top speed: 3-4km/h.
Remote control: 10-channel 2.4 GHz, 66 frequency channels, max. Frequency strength 15.7 dBm
Range +100m
B3/220V, 3x 800mAh output power
Charging time 2 hrs


This text is machine translated.

Features

  • Official Mercedes-Benz Arocs truck license model
  • RTR (ready-to-run), ready for operation directly from the box
  • 2-speed manual gearbox, switchable via remote control
  • 4x4 all-wheel drive for the best power distribution on all axles
  • Scale driver cabin with complete interior
  • Scale high-grip rubber tires including scale wheels made of metal
  • Metal gear servo to the steering
  • Full truck sound can be controlled via remote control
  • Large rechargeable battery for long-lasting driving pleasure
  • Chassis and tipper made of metal (steel, aluminum)
  • Many add-on parts like horn, dummy tank, transport box and protective grille for lamps included in delivery

Scope of delivery

  • Truck engine
  • Dump trailer
  • Battery
  • Receiver battery trailer
  • Radio control
  • Charger
  • Various attachment parts
  • Tools
  • Decal sheet
  • Instructions DE/EN
  • Remote control battery

Hints

Required accessories
None

What kind of RC HGV Truck Engines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)