• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 22407 Mercedes Benz Arocs 1:18 Electric RC model truck RtR Incl. battery and charger

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Mercedes Benz Arocs truck tipper RTR

  • 10 channels can be controlled
  • Incl. Sound function
  • Realistic simulation of all functions
  • 'Skill' indicator with five boxes, two of which are white; 'Beginner' on the left, 'Professional' on the right. Indicates progress or difficulty level.

Technical specifications

Product type

RC model truck

Dim

(L x W x H) 422 x 152 x 181 mm

Engine type

Electric

Model craft type

Heavy-duty vehicle

Weight

2600 g

Scale

1:18

Model version

RtR

Features

Incl. battery and charger

Battery life

20 min

Charging time

90 min

Width

152 mm

Height

181 mm

Length

422 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2182529 Amewi 22407 Mercedes Benz Arocs 1:18 Electric RC model truck RtR Incl. battery and charger

Description

Great scale model of a Mercedes Arocs tipper. Arocs is the name of the famous Mercedes-Benz truck series from Daimler AG Arocs construction site vehicles were first introduced in 2013 and have since been found on many construction sites worldwide. They are characterized by their high performance, reliability and robustness. With this licensed model almost all functions can be controlled as with the big brother and thus the hearts of the Scaler fans beat higher. The model has a 4WD drive and a sealed gearbox. It is therefore protected against splash water and thus also fully suitable for use on all terrains. With this high-quality model, the design and the paint are the same as the original. This makes this model special in design and display. The model is supplied with RTR (ready to run) and the scope of delivery includes everything that is required for operation. (Except the batteries for the transmitter)

This text is machine translated.

Features

  • 10 channels can be controlled
  • 2.4 GHz system (interference-proof)
  • Functions: Forward / backward / right
  • Left, sound on / off, light, mulde can be controlled separately
  • 7.2 V NiMH battery 400 mAh
  • Transmission range: Approx. 30 meters

Scope of delivery

  • Truck model
  • Radio control
  • Battery
  • USB charger
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 172.77*

What kind of RC HGV Truck Engines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)