• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 56379-600 Scania 770 S 4x2 1:14 Electric RC model truck Kit

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model truck

Dim

(L x W x H) 469 x 193 x 315 mm

Engine type

Electric

Model craft type

HGV

Scale

1:14

Model version

Kit

Model

Scania 770 4x2

Width

193 mm

Height

315 mm

Length

469 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398499 Tamiya 56379-600 Scania 770 S 4x2 1:14 Electric RC model truck Kit

Description

The TAMIYA Scania 770 S 4x2 is a real workhorse!
The Scania 770 S 4x2 is the largest and most luxurious truck by the Swedish truck manufacturer Scania.
The model has 2-axles and is powered behind it. This enables perfect traction during trailer operation. The original has a 16.4l V8 diesel engine with 770PS which is currently the strongest unit in this area.

The highlight is the aerodynamically designed cab with many attachment parts. As standard, the model has the ceiling lamp bracket, the lamp bracket for the front, sidebar, a name plate on the roof and a visor for the windscreen. LEDs for the lighting are not included in the kit).
Another highlight is the bull catcher at the front, which gives this model a completely special appearance.

This text is machine translated.

Features

  • Kit model in the scale of 1/14
  • Length: 469 mm, width: 193 mm, height: 315 mm (without side mirror, antenna, etc.). Wheel base 272 mm (35 mm longer than item 56368.)
  • Realistic imitation of the Scania 770S 4x2.
  • Just like the real vehicle, a 4x2 chassis has a front steering axle (not driven) and a powered rear axle. Motor and gears are mounted on the front of the chassis.
  • Realistic display of accessories such as skylight, horn, name plate, drop visor, bullbar, Support and side arm.
  • LEDs (available separately) can also be used.
  • Choice of 2 versions: Standard and customized
  • New attachment parts
  • Interior such as dashboard and modern-design seats are included in the package and can be installed together with the multifunction control unit (article 300056523: MFC-03, sold separately), which offers light, sound and vibration functions.
  • The 3-gear drive allows gear changes via a separately available RC system.
  • Compatible with a variety of optional attachments
  • Contains a driver figure in the scale 1:14

Scope of delivery

  • Scania 770S 4x2 model kit
  • ABS
  • Plastic body with aero package
  • Aluminium ladder frame

System requirements

  • Required accessories: Mind. 4-channel remote control - recommended Carson Reflex stick 500501006 (6-channel), 500501003 (14-channel) or 500501004 (14-channel LCD display)
  • 7.2V NiMH battery pack
  • Charger
  • Steering servo + Servo for manual gears
  • Cruise control or Tamiya Multi-functional unit MFC-03 300056523 for the drive, light and sound functions

What kind of RC HGV Truck Engines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)