• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 22729 Mercedes-Benz Arocs 1:14 Electric RC model truck RtR

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,265.00 / piece)
€ 1,265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RC Mercedes-Benz Arocs dumper 6x6 1:14 RTR truck KIPPER license model

  • Complete metal drive train for maximum durability and proper off-road propulsion
  • Scale LED lighting: Parking light, high beam, side headlight and hazard light - built-in and adjustable via the transmitter, so that you can drive at dusk in the way
  • 2-speed gearbox switchable via the remote control: One gear for maximum off-road power and one gear for longer distances (high-speed)

Technical specifications

  • Weight 6.1kg. with {battery}
  • Wheel base Axis 1-2: 265mm
  • Wheel base 1-3: 375mm
  • Wheel base 2-3: 110mm
  • Ground clearance: 26mm
  • Front wheels: Outer diameter 85 mm
  • Rear wheels: Outer diameter 85 mm (dual tires)
  • Rim diameter 46mm
  • Gear: Metal
  • Front shocks: Leaf springs made of metal
  • Rear damper: Leaf springs made of metal
  • Rear axle: Swing axle
  • Brake: Electronic
  • Controller: 25A High Class lorry
  • Motor:540 High Torque Brushed 55T
  • Drive system: Cardan
  • Steering servo: Standard MG
  • Main material: Metal
  • Battery compartment dimensions: 145x45x35mm
  • Li-Ion 2S 7.4V 5000mAh, 10C round cells, XT60 plug, 135x37x24mm, 205g
  • Travel time: Up to 45 min
  • Top speed: 4-5km/h.
  • Remote control: 10-channel, 2.4 GHz
  • Range: approx. 200m
  • B3/220V, 3x 800mAh output power
  • Charging time 3 hour
Product type

RC model truck

Dim

(L x W x H) 595 x 210 x 270 mm

Engine type

Electric

Model craft type

HGV

Weight

6100 g

Scale

1:14

Model version

RtR

Battery life

45 min

Charging time

4 h

Model

Mercedes-Benz Arocs dumper 6x6

Width

210 mm

Height

270 mm

Length

595 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556483 Amewi 22729 Mercedes-Benz Arocs 1:14 Electric RC model truck RtR

Description

The 1:14 Mercedes-Benz Arocs tipper truck impresses as a detailed RC model with high performance and robust processing. The licensed model possesses a scale-driver cabin with complete interior and numerous attachment parts like signal horn, tank dummy, transport box or lamp protection grille, through which the vehicle imparts a realistic overall impression. Additional authenticity is provided by a sound module with adjustable volume, which generates realistic driving noise, as well as extensive LED lighting with parking light, high beam, side headlights and warning lights that is easily adjustable via the remote control.

The model is fully ready to drive (RTR) and comes with a remote control, a battery and a charger. Thanks to the full metal drive train and the three differential gears a high durability and reliable power transmission is ensured. The permanent 6WD-drive in combination with the shuttle-mounted double wheels of the rear axle offers maximum traction even in rough terrain. A 2-speed transmission can be switched via the remote control: One gear delivers maximum off-road force, the second one is suitable for higher speeds over longer distances. The in-built steering servo with metallic gear provides for a precise control even under load.

Another highlight is the aluminum tipper with a load capacity of up to 10 kilograms and a tipping angle of 47 degrees, which enables the use as a functioning construction site tipper. Scale wheels with anti-skid rubber tires and rims made of metal underline the high-quality equipment. The sturdy metal chassis, coupled with numerous sturdy components, makes the model suitable for tough off-road use. With a travel time of up to 45 minutes the Arocs dumper provides extended driving pleasure with simultaneously high load-carrying capacity.

This model combines functionality, realism and longevity and is therefore a convincing choice for both ambitious model builders and beginners.



This text is machine translated.

Features

  • RTR package (ready-to-run) including remote control, battery and charger 
  • Exclusive Mercedes-Benz ARCOS truck license model
  • Chassis and structure, with the exception of the driver's cab, are made of metal
  • Scale-driver cabin with complete interior
  • Equipped with sound module for real driving noises with volume control
  • Aluminium-Mulled with 10kg load-bearing load and 47° tilting angle
  • Scale wheels with rubber tires including scale rims made of metal
  • Strong steering servo with integrated metal gears
  • 3x differential gears
  • Long travel time of up to 45 minutes
  • Drive axle (rear) designed as swing axle with dual tires for maximum traction
  • 6WD-drive
  • Many add-on parts like horn, dummy tank, transport box and protective grille for lamps included in delivery

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • Charger (220V)
  • Various attachment parts
  • Decal sheet
  • Remote control battery
  • Tools
  • Instructions DE/EN

What kind of RC HGV Truck Engines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)