• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 22747 RC-Modell 1:64 Electric Construction plant

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Remote-controlled mini-excavator made of metal 8-channel 1:64 RTR

  • The cast, completely made of metal body and hollow/trough: Particularly robust and thus sturdy
  • Two speed levels (100%, 30%): With reduced speed, Agile is where it is easy to maneuver around obstacles in a tight space

Technical specifications

  • Main material: Metal
  • Motor:brushed
  • Battery: LiPo 1S 3.7V 200mAh (installed in the model)
  • Top speed: 8km/h
  • Remote control: 8-channel, 2.4 GHz
  • Range: 15m
  • USB-C charging cable
Product type

Construction plant

Dim

(L x W x H) 108 x 36 x 62 mm

Engine type

Electric

Model craft type

Heavy-duty vehicle

Weight

60 g

Scale

1:64

Battery life

20 min

Factory colour

Multicolour

Charging time

90 min

Width

36 mm

Height

62 mm

Length

108 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743780 Amewi 22747 RC-Modell 1:64 Electric Construction plant

Description

The remote-controlled mini-excavator in scale 1:64 provides fun in children starting from 6 years and brings proper construction site ACTION to the children's room or on the study table. This allows you to create wonderful copies of small construction sites. The non-slip rubber chains ensure safe propulsion and stable driving characteristics, while the remote control provides for precise control with a free 2.4GHz system.

The robust metal body makes the model very durable, even when used intensively. The in-built battery can be charged easily via USB-C and enables travel times of up to 20 minutes. Two speed levels can be selected via the remote control - 30% for exact manouvering and 100% for faster driving.

Highlights:
The cast, body and shovel completely made of metal: Particularly robust and thus sturdy
Two speed levels (100%, 30%): With reduced speed, Agile is where it is easy to maneuver around obstacles in a tight space

This text is machine translated.

Features

  • RTR-Set (Ready-to-Run) incl. remote control, integrated battery and charging cable
  • Interference-free 2.4 GHz system
  • Remote functions: Forward / backward, left / right, bucket / arm excavators (loop)
  • Upper wagon can be manually rotated
  • Manual trim for straight driving on the vehicle
  • Long operating time of up to 20 minutes
  • Rubber tracks
  • Simple charging via standard USB charging power supply, power bank, etc.

Scope of delivery

  • Model incl. battery (built-in)
  • Remote control including battery
  • Charging cable
  • Instructions DE/EN