Remote-controlled G705E excavator metal 1:14 RTR petrol
XXL delivery package: Quick changer (mechanical), hammer drill, demolition tool, scrap gripper and locking gripper with rotary function included: All mounting parts are electrically operated and can be operated via remote control
High intrinsic weight of approx. 8.7 kg: Complete model made of metal for perfect working on all surfaces
LED lighting including all-round lamps and sound adjustable via remote control: Provides the right atmosphere while working
Technical specifications
Max. Height including main arm (extended): 420 mm
Max. Snow shovel height folded up: 230mm
Max. Bucket height extended: 480mm
Dimensions extended: 600x175x200mm
Drive: Chain drive
Motor chain drive: Brushed motors
Main boom drive: Helical gear with brushed motor
Arm drive: Spindles with brushed motors and limit switches
Charger: USB charging cable with balancer output, max. 1A output
Product type
Construction plant
Dim
(L x W x H) 530 x 175 x 200 mm
Engine type
Electric
Model craft type
Heavy-duty vehicle
Weight
8700 g
Scale
1:14
Model version
RtR
Charging time
300 min
Width
175 mm
Height
200 mm
Length
530 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743762 Amewi 22748 RC-Modell 1:14 Electric Construction plant RtR
Description
The remote-controlled G705E equivalent metal in a scale of 1:14 impresses as powerful and highly detailed functional model for demanding model-making fans. With a high intrinsic weight of around 8.7 kg and a construction made of metal the excavator offers an impressive stability and enables precise working on almost any surface. The rotating metal turntable with 680° rotation rate provides for a large working radius and realistic movements. The extensive XXL package includes several electrically driven attachment tools: Hammer drill, hammer cutter, scrap gripper and a locking gripper with rotary function. All attachments can be easily operated via the remote control and thus offer versatile application possibilities for the realistic construction site operation. The set also comes with a mechanical quick-change tool that allows the supplied components to be put into operation quickly.
The high-quality 14-channel remote control allows proportional control of all movements, including the chains, whereby the excavator can be precisely and precisely maneuvered. The fail-safe 2.4 -GHz system thereby provides for a reliable signal transmission. The model is delivered as an RTR set (ready-to-run) – including remote control, rechargeable battery and charger – and is ready to drive and tuned to each other at the factory so that it is ready for use immediately.
For an authentic working atmosphere, the G705E is fitted with switchable LED-lighting, rotating beacon and sound, which can also be controlled conveniently via the remote control. The powerful Li-ion battery enables a long operating time of up to 40 minutes. Supplied with a stylish high-quality foam transport box for safe transport and storage of the model and all its accessories. The G705E Bagger Metal offers an impressive combination of performance, precision and realistic functionality – a professional model, which leaves no wish unfulfilled.
This text is machine translated.
Features
RTR set (ready-to-run) incl. remote control, battery, charger
Drive parts and chains made of metal
Metal swivel with 680° rotation rate
Proportional control of all functions including chains
Model and remote control are ready to drive and tuned to each other
High-quality 14-channel remote control included
Interference-free 2.4 GHz system
Long operating time of up to 40 minutes thanks to large Li-Ion battery
Shapely transport box made of high-quality foam in the delivery package for the safe transportation of all parts contained
Scope of delivery
Model
Radio control
Charging cable
Accumulator
Mechanical quick-change contact
Rotary Hammer
Scrap gripper
Sorter
Circuit breaker pliers
Operating instructions DE/EN
Description
The remote-controlled G705E equivalent metal in a scale of 1:14 impresses as powerful and highly detailed functional model for demanding model-making fans. With a high intrinsic weight of around 8.7 kg and a construction made of metal the excavator offers an impressive stability and enables precise working on almost any surface. The rotating metal turntable with 680° rotation rate provides for a large working radius and realistic movements. The extensive XXL package includes several electrically driven attachment tools: Hammer drill, hammer cutter, scrap gripper and a locking gripper with rotary function. All attachments can be easily operated via the remote control and thus offer versatile application possibilities for the realistic construction site operation. The set also comes with a mechanical quick-change tool that allows the supplied components to be put into operation quickly.
The high-quality 14-channel remote control allows proportional control of all movements, including the chains, whereby the excavator can be precisely and precisely maneuvered. The fail-safe 2.4 -GHz system thereby provides for a reliable signal transmission. The model is delivered as an RTR set (ready-to-run) – including remote control, rechargeable battery and charger – and is ready to drive and tuned to each other at the factory so that it is ready for use immediately.
For an authentic working atmosphere, the G705E is fitted with switchable LED-lighting, rotating beacon and sound, which can also be controlled conveniently via the remote control. The powerful Li-ion battery enables a long operating time of up to 40 minutes. Supplied with a stylish high-quality foam transport box for safe transport and storage of the model and all its accessories. The G705E Bagger Metal offers an impressive combination of performance, precision and realistic functionality – a professional model, which leaves no wish unfulfilled.
This text is machine translated.
Features
RTR set (ready-to-run) incl. remote control, battery, charger
Drive parts and chains made of metal
Metal swivel with 680° rotation rate
Proportional control of all functions including chains
Model and remote control are ready to drive and tuned to each other
High-quality 14-channel remote control included
Interference-free 2.4 GHz system
Long operating time of up to 40 minutes thanks to large Li-Ion battery
Shapely transport box made of high-quality foam in the delivery package for the safe transportation of all parts contained