• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi AFX180 Single-Rotor RC model helicopter for beginners RtF

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

AFX180 Single-rotor helicopter 4-channel 6G RTF 2.4 GHz with auto-start function and LCD-transmitter

  • Especially beginner-friendly
  • Stable flying
  • Auto-start function

Technical specifications

  • Body dimensions (LxWxH): 330 x 65 x 100 mm
  • Main material: Plastic
  • Remote control: 2.4 GHz hand-held transmitter
  • Flybarless system: 3D/6G gyro
  • Engine: 8520 hollow cup
  • Servos 2x Micro Digital 4.3g
  • Battery: LiPo 2S 7.4V 700mAh, 20C, BEC-plug, 55x21x15mm, 34g
  • Balancer XH
  • Remote control 4x AAA battery (please order separately)
Model version

RtF

Product type

RC model helicopter for beginners

Main rotor Ø

320 mm

Weight

131 g

Weight class

0 - 249 g

Age rating

14 years

Flight duration

15 min

Charging time

90 min

Model

AFX180 single rotor

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2471314 Amewi AFX180 Single-Rotor RC model helicopter for beginners RtF

Description

"Simple" helicopters fly – this statement is particularly true for this flybarless model. With a rotor diameter of 320mm, the AFX180 single rotor is controlled by a 3D / 6G gyro and also has an automatic "hold height" mode (ATT. Hold). On top of that, this great beginner helicopter has an auto-start function installed, which takes off the model at the push of a button and lets it float independantly at a safe height. The pilot can thus concentrate relaxed on the essential control function – and does not need to worry about the gas and the tail any more. While the 6G system is properly balanced at the back, even the functions Nick (forward/backward) and Roll (right/left) have to be controlled. In 6G mode, the maximum servo deflection is also limited, whereby the system acts like a coaxial helicopter. When the joystick on the transmitter is in the center position, the model automatically stabilizes again around the neutral axis. For faster flights or in light wind, a dual rate function is available, which enables more servo travel. This makes the model more agile and more agile. All in all made of robust material and equipped with a large LiPo battery 2S 7.4V, 700mAh, long flight times of up to 15 minutes are possible. Quickly recharged within 70-90 minutes via USB cable, can be lifted again with the AFX180 single-rotor helicopter and the height air is enjoyed to the fullest.

This text is machine translated.

Features

  • Especially beginner-friendly
  • Stable flying
  • Auto-start function
  • Hold Height mode (ATT. Hold)
  • 3D / 6G gyro for very stable flight position control
  • Dual rate function.
  • Long flight times (approx. 12-15min)
  • Short charging time with USB cable (approx. 70-90min)
  • Large rechargeable battery (LiPo 2S 7.4V, 700mAh 20C)
  • Robust material
  • Flybarless system

Scope of delivery

  • Model
  • Remote control 2.4 GHz
  • Rechargeable battery LiPo 2S 7.4V 700mAh
  • USB charging cable
  • Spare blades (main and rear)
  • Spare gear wheel
  • Tool (hexagon socket + screwdriver)
  • User manual

Hints

Batteries not included.

More interesting products

(*All information is plus legal VAT)