• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi AMXFlight T28 Trojan Yellow RC model plane RtF 388 mm

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AMXFlight T28 Trojan 4 channel 3D/6G, RTF

  • Receiver board with 5V output for S-Bus receiver and 3V output for DSM receiverTrue to original paint with good visibility6G and 3D mode can be switched on the transmitter for beginners and advanced users
  • A simple symbol or map symbol with the inscription 'RtF'.
  • 'Sign shows 398 mm, with a double arrow indicating the size, and a symbol underneath representing a central point.'
  • 'Level' display with a scale from 'Beginner' to 'Pro'; four out of five bars are filled.

Technical specifications

  • Length x height 325 x 100 mmMain material: EP foamThrust: Approx. 1:1Brushed 1020 engine3x servosRemote control: 4 channels 2.4 GHzRange: Approx. 150mRechargeable battery: LiPo, 1S, 3.7V, 400mAh, 25C, Softcase, Molex plug, LxWxH 48x18x8mm, 12g Charger: USB plugRemote control 4x AA batteries (please order separately)
Product type

RC model plane

Model type

Motor-powered aircraft

Model version

RtF

Wingspan

388 mm

Length

325 mm

Weight

70 g

Charging time

80 min

Flight duration

10 min

Weight class

0 - 249 g

A1/A2 pilot certificate required

No

UAS Reg ID label required

No

Factory colour

Yellow

Model

AMXFlight T28 Trojan

Take-off weight

0.070 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586429 Amewi AMXFlight T28 Trojan Yellow RC model plane RtF 388 mm

Description

The T-28 Trojan is a training aircraft which was developed in the 1940er. In the early 1950er, series production began with the 588 kW Wright R-1300-1A seven-cylinder radial engine and two-blade propeller. From this version a total of 1194 units were produced from 1954 onwards, the further development of T-28B with the stronger Wright R-1820-26 engine with 1047 kW power and a three-blade propeller was introduced. Later there were various variations. For example, the T-28C, which used the same engine as the T-28B and was also suitable for aircraft carriers thanks to the reinforced rear fuselage, brake flaps and catch hooks. It had its first flight on 19 September 1955 and was built in 299 units until 1957. The T-28D Nomad (also known as AT-28) was a reworked A-version with a Wright R-1820 56S engine and six sub-wing stations designed to serve different COIN missions.The T-28 Trojan in the Amewi Edition is a scale replica of this well-known US aircraft with a true-to-original paint finish and combines perfect flight characteristics (6G for beginners, 3D for advanced users) with the latest technology. The model is controlled via all axes (cross, height, side, motor) and is self-stabilizing in 6G mode. (Gyro) this stabilization also prevents the model from overtightening and only allows a limited angle of the model. Looping, rolling or inverted flight are not possible in this setting. If you switch the model to 3D mode using the high-quality 2.4 GHz transmitter, the model is suitable for dynamic aerobatics and allows all standard figures such as loops, rolls etc. to be used without any problem. Should something go wrong. If the model can be switched back to 6G mode by pressing a button and the model would immediately assume a stable flight position (rescue function) in addition to these entire features, the model is equipped with a receiver board. Which allows operation with e.g. Futaba or other 5V S-Bus receivers or DSM receivers with a 3V output. Thus, the model does not depend on the transmitter included in the delivery and it can be used with an existing transmitter.

This text is machine translated.

Features

  • Receiver board with 5V output for S-Bus receiver and 3V output for DSM receiverTrue to original paint with good visibility6G and 3D mode can be switched on the transmitter for beginners and advanced usersModel comes as RTF set including model, battery, transmitter and charging cableChassis for plugging included for ground startsLarge rechargeable battery included for long flight time (approx. 10 min. LiPo 3.7V 400mAh)Long range thanks to modern 2.4 GHz system (approx. 150m)

Scope of delivery

  • ModelTransmitterAccumulatorUSB charging plugAccessories for mountingUser manual.

Hints

Batteries not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)