• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi ATX6 Pistol grip RC 2,4 GHz No. of channels: 6 Incl. receiver

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 135.00 / piece)
€ 135.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6-channel pistol grip remote control ATX6

  • Waterproof
  • Quick reaction time
  • Backlit screen

Technical specifications

Product type

Pistol grip RC

Frequency

2,4 GHz

Channels

6

RC model memory

10

HF modulation

FHSS

Length

213 mm

Width

117 mm

Height

115 mm

Dim

(L x W x H) 213 x 117 x 115 mm

Weight

466 g

Features

Incl. receiver

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162626 Amewi ATX6 Pistol grip RC 2,4 GHz No. of channels: 6 Incl. receiver

Description

Latest 2.4 GHz technology at an entry-level price!
This new 6-channel pistol control system brings everything to satisfy both beginners and professionals alike. Six full-fledged channels, FHSS 6-channel receiver with in-built gyro (stabilizer system), water-protected, fast transmission of signals, high resolution (clock), small dimensions and a sensitive control of the gyro during operation via a rotary potentiometer on the transmitter are only some advantages of this 2.4 GHz transmitter with a range of approx. 600 meters. The system works in FHSS frequency hopping with over 64 channels and random assignment in the milliseconds range. Thus, faults and double assignments are almost impossible. The transmitter is LiPo compatible (up to 15V) and has 10 model memories. The display operates at 128x64 resolution with backlight and the entire system operates at 12ms response time. Controllable functions are: Forward / backward, right / left, rotary potentiometer for gyro, Aux channel for e.g. illumination. This transmitter also has two three-way switches as channel 5 + 6 for additional functions such as rope winch, additional lighting, sound etc. The control system has a variety of programming options such as EXPO, Dual Rate, Brake, ABS, Gyro settings, Auxchannel, Channel 5 and 6 and Mixer etc. The menu language in the transmitter is German and can be changed to English.

This text is machine translated.

Scope of delivery

  • Transmitter
  • Receiver
  • User manual.