• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi ATXB6 Pistol grip RC 2,4 GHz No. of channels: 6 Incl. receiver

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ATXB6 6-channel remote control including 6-channel receiver, telemetry capable

  • Remote control fully programmable with six controllable channels, Ideal for functional models, boats, on-road/off-road models, tanks or crawler (not suitable for flight models)
  • Telemetric-capable receiver including battery cable for data transmission to the display of the remote control
  • Operating voltage 4V-9V, thus also Li-capable (max. 2S LiPo) thanks to XH connection in the remote control (normal balancer plug). Likewise 18650 Li-ion cells (2x) can be installed in the battery compartment by a separate flap

Technical specifications

  • Frequency: 2.4 GHz FHSS
  • Operating frequency 2400-2438.5MHz
  • Maximum peak power: 14dBm
  • Maximum range: 300 meters
  • Reaction speed: PWM -20ms
  • Power supply: 4-9V (4x 1.5V AA batteries, 2x Li-Ion 18650 or 2S LiPo battery)
  • Display dimensions 30 x 15 mm
  • Battery compartment dimensions: 60x55x15mm
  • Operating frequency 2400-2438.5MHz
  • Maximum peak power: 14dBm
Product type

Pistol grip RC

Frequency

2,4 GHz

Channels

6

HF modulation

FHSS

Length

13.5 mm

Width

7.5 mm

Height

20.5 mm

Dim

(L x W x H) 13.5 x 7.5 x 20.5 mm

Weight

230 g

Connector system

XH

Features

Incl. receiver

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375522 Amewi ATXB6 Pistol grip RC 2,4 GHz No. of channels: 6 Incl. receiver

Description

The 6-channel pistol remote control offers comprehensive programming functions for all channels. Thanks to the integrated mixer functions, channels 1+2 or channels 5+6 can be combined in addition and used as one channel. The remote control system also has a telemetry function which displays the battery voltage of the model or the receiver's power supply in real time.

A Dual rate function for throttle and steering extends the adjustment possibilities. The servo device for steering and throttle can be reversed and an additional lever is mounted on the steering wheel for comfortable single-hand operation. The system can be updated or used for simulators via the USB-C connection

The control system offers the following control elements: Throttle, steering, a push button on the handle (SWB), a three-way switch over the handle (SWA) and two simple buttons on the top. Digital trimming ensures that all settings are kept, even when the remote control is switched off.

One special highlight is the hybrid mode, with which two control channels (1+2 or 5+6) can be placed on a receiver channel. In addition, the servo paths for the channels 3, 4, 5 and 6 can be set separately. The built-in safety feature automatically switches the remote control off if there is no input for 15 minutes. One minute before the switch-off, the transmitter warns with a beep.

This system combines innovative functions with a high degree of user-friendliness and is Ideal for demanding applications.

This text is machine translated.

Features

  • High-quality potentiometers are installed for a long life and sensitive control
  • Fail-safe programmable
  • Protective function in the transmitter for batteries and rechargeable batteries. If there is no input for 15 minutes, the remote control switches off automatically
  • Steering wheel equipped with additional control lever for a comfortable single-handed operation
  • Dual rate for steering and throttle via rotary potentiometers (steering turn and speed can be set according to requirements).
  • Full range (min. 200m) thanks to the interference-proof 2.4GHz band
  • The remote control fits very well in the hand and weighs only 230g
  • Hybrid function for channels 1+2 and 5+6, both channels can also be controlled at the same time via one channel
  • Servo-ways can be set separately for all channels
  • Servo reversal for channel 1+2 (usually steering and throttle)

Scope of delivery

  • Radio control
  • Receiver
  • Inner hexagonal key
  • Instructions DE/EN

Hints

Required accessories
4x 1.5 V AA mignon battery
2x 18650 Li-Ion cells or 2S 7.4V LiPo battery with XH-balancer
Suitable LiPo charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98€ 35.78*

More interesting products

(*All information is plus legal VAT)