• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely HT-10 Handheld RC 2,4 GHz No. of channels: 10 Incl. receiver

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

205 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 82.99
-33 %
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HT-10 remote control system

  • Digital trimmer
  • High-precision joystick units
  • LED indicators

Technical specifications

Product type

Handheld RC

Frequency

2,4 GHz

Channels

10

Length

18.7 cm

Width

17.4 cm

Weight

353 g

Features

Incl. receiver

Model

HT-10

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1518204 Reely HT-10 Handheld RC 2,4 GHz No. of channels: 10 Incl. receiver

Conformity certificate

Conformity certificate 1518204 Reely HT-10 Handheld RC 2,4 GHz No. of channels: 10 Incl. receiver

Description

This text is machine translated.

Outstanding remote control feeling experience!
Enjoy with the HT-10 the advantages of a modern transmitter an absolute top price. Both for the remote control of ships as well as vehicles, this transmitter are perfectly suitable. The 10 proportional channels are the steering and control function independently from each other. Through the low weight and ergonomic design, the remote control is particularly well in their hands and enables you a comfortable and safe control over your model.

Features

  • Incl. 10-channel receiver
  • Transmitter antenna integrated in the housing
  • Servo reverse for channel 1 - 4
  • Knurled and height-adjustable control stick

Scope of delivery

  • Radio control
  • Receiver
  • Bind plug
  • User guide on CD.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.78€ 57.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)