• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport Handheld RC 2,4 GHz No. of channels: 8 Incl. receiver

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

KO MC-8 TR set m. Xpansion keys MFC02/03

  • 2.4 GHz multi-controller
  • 8-channel remote control system
  • Mounted Xpansion keypad
  • Controllable channels: 4 proportional channels
  • 2 button Channels
  • 2 switching channels

Technical specifications

  • 2.4 GHz multi-controller
  • 8-channel remote control system
  • Mounted Xpansion keypad
  • Controllable channels: 4 proportional channels, 2 key channels, 2 switching channels
  • Operating voltage: Transmitter 6.0 V/DC (4x micro batteries/rechargeable batteries (AAA/LR03), not included in delivery)
  • Receiver 3.0 – 7.4 V/DC
  • Dim. Transmitter L x W x H 150.0 x 84.5 x 61.0 mm
  • Weight 145.5g (without batteries)
  • Dim. Receiver L x W x H 27.0 x 28.0 x 15.0 mm
  • Weight 7g.
  • Plug system FUT/UNI
Product type

Handheld RC

Frequency

2,4 GHz

Channels

8

Features

Incl. receiver

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398513 Carson Modellsport Handheld RC 2,4 GHz No. of channels: 8 Incl. receiver

Description

KO PROPO MC-8 - A 8-channel remote control system in gamer-style. An initial glance may suggest that this remote control system is a new type of game controller, but this is not the case. A full-fledged 8-channel remote control system with micro-receiver is hidden. This remote control system can be used in all Tamiya RC-vehicles as well as Hi-Lift (with MFC-02) - vehicles and the Tamiya trucks in connection with the multi-functional unit (MFC-01/MFC-03). The ergo-rated and high-quality casing fits perfectly in the hand (excellent for children and adolescents) and all functions/channels can be accessed very easily. The special feature is that the two control sticks (channel A/B and channel C/D) each have an additional button channel (channel E and channel F). Special functions (light on/off, rope winch, tilt mechanism control etc.) can be easily activated on this button function by pressing a button and another repeated buttons. Also the assignment of the 3D control sticks can be assigned/configured as with a game controller according to your own wishes (throttle on the left and steering on the right joystick or vice versa). This system can thus also be used and used excellently for the experimental model construction and robotics. The small 8-channel micro receiver (500501545) can be used in any application.

This text is machine translated.

Scope of delivery

  • MC 8 8-channel transmitter with Xpansion keypad, MR-8 8-channel receiver
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)