• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport Reflex Stick Multi Pro LCD Handheld RC 2,4 GHz No. of channels: 14 Incl. receiver

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Remote control system Reflex Stick Multi-Pro LCD

  • Perfect for truck and ship models
  • Display with blue lighting
  • Failsafe feature

Technical specifications

Product type

Handheld RC

Frequency

2,4 GHz

Channels

14

RC model memory

15

HF modulation

FHSS

Features

Incl. receiver

Power supply (details)

6 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1538756 Carson Modellsport Reflex Stick Multi Pro LCD Handheld RC 2,4 GHz No. of channels: 14 Incl. receiver

Description

Reflex Stick Multi-Pro LCD Professional, modern and technically high quality 14-channel remote control system with 15 model memory slots for universal application in many RC vehicles and ships. It can be 14 channels via 2 control stick and 10 switch (4x button/4x level switch/2x rotary potentiometer) can be controlled, for example, functions such as light/sound, horn, winch, Aufliegestutzen, water pump and water cannon. The REFLEX STICK Multi-Pro 14 Channel LCD system is with the MFC 01/03 and DMD units from TAMIYA fully compatible.

This text is machine translated.

Features

  • 2.4 GHz FHSS system (frequency Hopping Spread Spectrum)2.4GHz Servo-Reverse (reversal of the direction of run) and trim-function for channels4x button ON/OFF/ON, 4x switch ON/OFF/ON, 2x rotary potentiometerPower supply for the receiver 4.8 – 6 V.Connector system Graupner J/RDual rate channel 1-4 (path limitation of servos)EPA channel 1-4 (servo-path limitation)ABS function channel 1-4 (stutter brake)EXP function channel 1-4 (exponential)

Scope of delivery

  • Radio control
  • Receiver
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 249.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)