• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Gen7 Pistol grip RC 2,4 GHz No. of channels: 7 Incl. receiver

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

227 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely Gen7 pistol grip RC

  • 7 channels
  • Supports Gyroscope receivers
  • Timer function
  • 300 metre control range
  • '2.4 GHz' in white text on a black background.<br><br>Note: I've adjusted the decimal point format to be more typical of British English (using a full stop instead of a comma for decimal notation).
  • A black square with a white border and the white inscription '7CH' in the centre.

Technical specifications

  • 7 CH Transmitter :
  • Input power:4 - 9 V  DC
  • RF Protocol :ANT
  • RF Range:2.4GHz
  • 7 CH Receiver:
  • RF Protocol : ANT
  • Input power : 3.5-8.4V
  • CH1~CH7: To output PWM signal (Additional, CH1 can output PPM signal).
  • Can be connected to the servos, or other compatiable components.
  • BVD/VCC: During the battery voltage detecting process, a BVD harness
  • is connected here. During normal operation, the power is applied to this
  • interface.
  • BIND interface: During the binding process, a bind cable is connected to this
  • interface.
  • SENS interface: For connecting i-BUS sensors.
  • SERVO interface: To output i-BUS or S.BUS signal, and support channel
  • expansion in i-BUS type.
  • USB Port (Type C)
  • Voltage range: DC5V±0.25V
  • Working current: ≥0.5A
Product type

Pistol grip RC

Frequency

2,4 GHz

Channels

7

Length

13.64 cm

Width

11.18 cm

Height

19.75 cm

Dim

(L x W x H) 13.64 x 11.18 x 19.75 cm

Weight

305 g

Features

Incl. receiver

Power supply (details)

4x AA battery (please order separately)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611680 Reely Gen7 Pistol grip RC 2,4 GHz No. of channels: 7 Incl. receiver

Description

Transmission and reception up to 300 meters rangeThe Reely Gen7 pistol-grip remote control is equipped with seven channels including receiver and creates a range of up to 300 meters. It is splash-proof, so that it can be used even in rainy weather. In addition, the remote control has a five-way menu switch as well as an LCD screen, has a built-in coaxial antenna and timer function.

This text is machine translated.

Features

  • 7 channelsSupports Gyroscope receiversTimerFive-way menu switchLCD screenWarning signal via buzzerSupports phone holderBuilt-in coaxial antennaControl distance 300 metersLED ambient lightingSelf-locking switchFive-fold fine tuning buttonThird gear rocker switchTouch reset button

Scope of delivery

  • Bind cable
  • User guide

Hints

Batteries not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 171.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)