• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FlySky Noble NB4+ Pistol grip RC 2,4 GHz No. of channels: 8 Incl. receiver

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flysky Noble NB4+ transmitter with 1 receiver

  • Advanced, modern station
  • Includes extensive teacher-student function
  • Compatible with all iBUS2 devices and also with some Hobbywing products (e.g. Xerun AXE R2 regulator)
  • Freely customizable channels
  • Ergonomic design with rotating steering wheel
  • Suitable for left or right-hand use
  • Dual battery system
  • Intelligent RF configuration
  • Low latency
  • Can also be used in simulations and other applications (activated by default)

Technical specifications

  • Frequency protocol: AFHDS 3
  • RC models: Car, boat
  • Distance: Up to 300m (floor)
  • Channel resolution 4096
  • Battery: 1S / (4.2V) x 4300mAh LiPo- 3450mAh 18650 battery
  • Low-voltage warning 3.65V
  • Antenna type: Built-in single antenna
  • Display: 3.5-inch IPS touchscreen, resolution 320x480px
  • Hardware interface USB-C
  • Temperature range -10°C to +60°C.
  • Humidity range 20% to 95%
Product type

Pistol grip RC

Frequency

2,4 GHz

Channels

8

Length

13.2 cm

Width

11.6 cm

Height

19.1 cm

Dim

(L x W x H) 13.2 x 11.6 x 19.1 cm

Weight

520 g

Features

Incl. receiver

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400133 FlySky Noble NB4+ Pistol grip RC 2,4 GHz No. of channels: 8 Incl. receiver

Description

The FlySky Noble NB4+ is a functional and powerful remote control for the RC-car and boat sector. Equipped with the third generation 2.4 GHz AFHDS-3 protocol and, in conjunction with the supplied FGr4B receiver, the NB4+ is a modern solution that can also be used in teacher/student situations. The simple operation and clear menu navigation via the touch-screen display simplifies the entry in the control of remote-controlled models even for beginners.

The transmitter has an ultra-fast 2-channel mode, which provides for low latency and thus enables users to have the most precise control possible - even in the harshest of moments. The 3.5-inch display has been significantly revised compared to the regular NB4 and now impresses with a really powerful use of contrast and brightness, WAS makes the NB4+ Ideal for outdoor use. Because even when the sun shines directly on the screen, everything is clearly legible. Furthermore, the built-in USB-C input is technically new, which replaces the previous Micro-USB connection. This not only makes possible the helpful trainer mode for an interactive flight training, but a head tracking device can be connected to the NB4+ immediately to experience the excitement and Pure speed in front of your own eyes.

This text is machine translated.

Scope of delivery

  • FlySky "NB4+" transmitter
  • Receiver: FGr4B and cable
  • USB-DATA CABLE
  • Handle (S, L)
  • Springs (S, L)
  • Spare gas lever
  • 2x transparent protective film
  • User manual.

More interesting products

(*All information is plus legal VAT)