• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima CR10P Pistol grip RC 2,4 GHz No. of channels: 10 Incl. receiver

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Absima 10-channel remote control "CR10P" 2.4GHz with color display incl. receiver

  • Aluminium steering wheel with foam-rubber covering
  • 4.0 x 5.3cm color display
  • Very easy to use thanks to the "Push and Spin" button
  • 10 Model memory

Technical specifications

  • Battery compartment size 50 x 50 x 14 mm
  • Temperature range -10°~+60°
  • Receiver: 10 channels; model: R10WP; input power: 4.8–10 V/DC; weight: 10g; dimensions (LxWxH) 40 x 27 x 13mm
Product type

Pistol grip RC

Frequency

2,4 GHz

Channels

10

Length

20 mm

Width

8.5 mm

Height

15 mm

Dim

(L x W x H) 20 x 8.5 x 15 mm

Weight

285 g

Features

Incl. receiver

Power supply (details)

4 x AA batteries (please order separately)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3322652 Absima CR10P Pistol grip RC 2,4 GHz No. of channels: 10 Incl. receiver

Description

10-channel remote control "CR10P" 2.4GHz incl. receiver – This 10-channel remote control system set consists of a transmitter and a waterproof receiver and uses the latest 2.4 GHz frequency communication technology. The system is optimally suitable for Crawler, on-road cars, off-road cars, drift cars and boats. The large 4.0 x 5.3cm color display shows all the important parameters clearly. The menu navigation is divided into 3 parts, which are easy to understand. The main menu focuses on the daily settings like trimming and channel settings while the model menu focuses on special functions of the vehicles such as MIX settings. The third menu is responsible for the basic settings of the remote control. Here you can set alarm, display and sound settings, among other things. Menu operation is simple via just 2 buttons – the power button and the "Push&Spin Wheel". Thus, the settings can be made quickly and without any problem.

This text is machine translated.

Features

  • Simple menu can be used via only 2 buttons (roll button and Power button)
  • Supports tank-mix mode and user-defined mix functions
  • Independent setting of the servo device and limitation of all channels
  • Steering and acceleration curve can be adjusted
  • Gyro and wind mode (separate accessories)
  • Operating voltage indication on main screen
  • Range up to 350 meters
  • Transmitter supports 4x AA batteries or 2S LiPo battery (Absima Art. 4140015) as power supply
  • Timers
  • Different alarm functions
  • LED Lighting
  • Suitable for on-road cars, off-road cars, crawlers, tanks, boats
  • Description of the channels: CH1: Steering;CH2: Trigger (acceleration/brake);CH3/CH4: Button;CH5/CH6: Control dial;CH7: 3-way switch;CH8/CH9/CH10: Button

Scope of delivery

  • CR10P 2.4GHz 10-channel transmitter
  • R10WP 2.4GHz 10-channel receiver
  • Quick start instructions GE,EN,FR

System requirements

  • Required accessories : 4 x AA batteries or 1 x 2S LiPo battery (Item no. 2536520) as power supply

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.98*

More interesting products

(*All information is plus legal VAT)