• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi C40 Scale model battery charger 3 A LiPolymer

1/5
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C40 rapid charger for 3-4S LiPo 40W

  • Simple to use, charging starts automatically after plugging in
  • High output power of 40W (max. 3A)
  • 110-240V plug included for convenient charging at the socket
  • LC display for information on the voltage of the battery to be charged
  • Quick charging program for LiPo batteries

Technical specifications

  • Weight: 158g incl. connector
  • Possible batteries: LiPo batteries 3-4S 11.1V-14.8V
  • Plug type Charging output: XH-Balancer
  • Plug type Power input: EU-plug
Product type

Scale model battery charger

Connector system

XH

Matching rechargeable battery

LiPolymer

Charging current (max.)

3 A

Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)

1

Charging slots

1

Dim

(L x W x H) 25 x 97 x 59 mm

Weight

158 g

Manufacturer part #

28191

Max. charging capacity

40 W

Width

97 mm

Height

59 mm

Length

25 mm

Balancer plug-in

XH

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3527485 Amewi C40 Scale model battery charger 3 A LiPolymer

Description

Entry-level charger for 3-4S LiPo batteries with 40 W and max. 3 A output: The charging process starts automatically as soon as the balancer output of the rechargeable battery is connected to the input of the device. Once the complete charging voltage has been reached, the device automatically switches to trickle charge mode. Read and follow the safety instructions in the enclosed instructions carefully before first use.

This text is machine translated.

Scope of delivery

  • Charger
  • EU-plug
  • Instructions DE/EN

More interesting products

(*All information is plus legal VAT)