• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson RC Sport 1:87 USB charging station 5 V 50 mA

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

1:87 USB 4-way charging station

  • Quad USB charging station
  • 'HO' in white letters on a black background.

Technical specifications

  • Input 5 V / 1 A.Output 4.2 V / 50 mA (4x)
Product type

USB charging station

Operating voltage

5 V

Charging current (max.)

50 mA

Charging slots

4

Operating voltage

USB

Manufacturer part #

504145

Max. charging capacity

1 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2544070 Carson RC Sport 1:87 USB charging station 5 V 50 mA

Description

Up to four Carson 1 series models can be charged simultaneously with the four-way USB charging station. Simply connect the USB-plug of the station with a computer or a USB-adapter and connect the vehicles.Possible assignments:2x MB Bus1x MB Bus & 2x Unimog/T14x Unimog/T1

This text is machine translated.

More interesting products

(*All information is plus legal VAT)