• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Fighter-1 Brushed 1:12 RC model car Electric Short course 4WD RtR 2,4 GHz

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:12 Electronic Short Course Fighter-1 RtR

  • Incl. Li-Ion battery and charger
  • Slip clutch
  • Rigid rear axle
  • The image shows a square symbol with rounded corners and the letters 'RtR' in the top left corner.
  • 'Sign reading: Scale 1:12.'
  • Black and white sticker with the inscription 'Four-wheel Drive', indicating an all-wheel drive system.
  • Traffic sign shows 'Speed 30 km/h', indicating a speed limit of 30 kilometres per hour.
  • 'Skill' indicator with five boxes, two of which are white; 'Beginner' on the left, 'Professional' on the right. Indicates progress or difficulty level.

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Short course

Scale

1:12

Drive

4WD

Motor type

380

Dim

(L x W x H) 409 x 237 x 175 mm

Model version

RtR

Speed (max.)

30 km/h

Weight

1143 g

Age category

14 years and over

Ground clearance

50 mm

Frequency

2,4 GHz

Model

Fighter-1

Engine type

Electric

Width

237 mm

Height

175 mm

Length

409 mm

Wheelbase

246 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1487004 Amewi Fighter-1 Brushed 1:12 RC model car Electric Short course 4WD RtR 2,4 GHz

Description

Fighter-1, 4WD Short Course on a 1:12 scale. Fully equipped, RTR - ready to run. Permanent 4-wheel-drive for best performance. No matter which terrain - the Fighter-1 is ready for action. Furthermore, the car is very well balanced.

Features

  • Use of high-quality materials
  • Chassis made of robust fibreboard
  • Aluminium shock absorbers
  • Gripping and abrasion-resistant rubber tyres
  • Sensitive 2,4 GHz remote control which can be switched quickly from right-handed to left-handed
  • 7,4 V 1500 mAh Li-Ion battery

Scope of delivery

  • Model car
  • Remote control
  • Battery
  • Charger
  • User manual.

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.