• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi FormulA Track Race Race copter RtR Beginner

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Amewi Formula remote-controlled (RC) model Drone Electric motor

  • 2-in-1 combo: Thanks to various operating modes, it can be operated both over the floor and flown through the air – unlimited gaming fun is guaranteed
  • Pure ACTION: Whether breath-taking drifts, great 360 degree stunts or elegant circular flights, this model provides for extra-class gaming fun
  • Additional racetrack with 24 parts for construction included: Offers even more variety and can also be used as a gate for flying through a small flight show

Technical specifications

  • Product type: Drone
  • Recommended age in years of age (at least): 8 year(s)
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
Model version

RtR

Product type

Race copter

Type

Blue

Flight duration

10 min

Model aircraft features

incl. radio control

Use

Beginner

Charging time

90 min

Dim

(W x H) 90 mm x 30 mm

Weight

39 g

Battery

1S LiPo / 430 mAh

Weight class

0 - 249 g

Age category

8 years and over

Model

Formula track race

Width

90 mm

Height

30 mm

Battery capacity

430 mAh

Battery voltage

3.7 V

Charging time

1 h

Wi-Fi frequency band

2.4 GHz

UKCA

yes

Suitable for outdoor use

yes

Battery life

10 min

Quantity

1

Maximum operating distance

50 m

Number of batteries (transmitter)

3

Batteries required

yes

Battery voltage (transmitter)

1.5 V

Flight time

10 min

Suitable for indoor use

yes

Number of speeds

3

Light effects

yes

Auto takeoff function

yes

Manual

yes

Package weight

1.08 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3527498 Amewi FormulA Track Race Race copter RtR Beginner

Description

The Formula track race dog is the ultimate ACTION toy for children aged 8 and over who love the thrill. With its innovative 2-in-1 function, it offers limitless gaming pleasure - whether rapidly over the floor or spectacular through the air. Thanks to the different operating modes, the model transforms in no time from the race car to the aircraft and thus provides for maximum change in the children's room or outside. Breathtaking drifts, rapid 360-degree stunts, elegant circular flights and daring obstacle flights make each game round the highlight.

The set also features a 24-part racing track that can be assembled to form an exciting runway, and a flying gate for spectacular flight shows. The RTR version (ready-to-run) comes with remote control, battery and charging cable - starting straight away is no problem. The interference-proof 2.4 GHz system provides reliable control, while the switchable LED lighting turns playing the game into an experience even at dusk.

With three selectable speed levels, headless mode, auto stabilization and a bounce function, the drone is easy and safe to maneuver - perfect for young pilots. Thanks to the auto start and landing at the touch of a button, each flight is successful with ease. The changeable battery offers an operating time of up to 10 minutes and provides for longer gaming pleasure with short charging break. The Formula track race doe combines technology, ACTION and creativity - a must for small racing drivers and young drivers.

This text is machine translated.

Features

  • 2-in-1 combo: Thanks to various operating modes, it can be operated both over the floor and flown through the air - unlimited gaming fun is guaranteed
  • Pure ACTION: Whether breath-taking drifts, great 360 degree stunts or elegant circular flights, this model provides for extra-class gaming fun
  • Additional racetrack with 24 parts for construction included: Offers even more variety and can also be used as a gate for flying through a small flight show
  • RTR-Version (Ready-to-Run) incl. remote control, battery, charging cable
  • Interference-free 2.4 GHz system
  • Switchable LED illumination
  • Three speed levels
  • Headless mode
  • Obstacle flight
  • Bounce function
  • Auto-stabilization
  • Auto-start/landing at the touch of a button
  • Changeable battery
  • Up to 10 minutes of operation

Scope of delivery

  • Model
  • Accumulator
  • Radio control
  • USB charging cable
  • 24x racing track parts
  • Spare rotor blades front/rear
  • Tools
  • Instructions DE/EN

Hints

3x AA batteries for the remote control, please order separately.

What kind of Drones (Beginners) are you looking for?