• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Control GO! STUNT Quadcopter RtF Beginner

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Quadrocopter GO! STUNT RtF

  • LED Lighting
  • Flip function
  • Incl. USB charging cable
  • Points Display: Your current level is "Beginner". Five boxes; the first is filled, the remaining four are empty until "Professional".
  • A watch shows 6 minutes.
  • '66 mins' displayed above a stylised alarm clock symbol, possibly indicating a remaining activity duration.

Technical specifications

Model version

RtF

Product type

Quadcopter

Flight duration

6 min

Model aircraft features

Headless mode

Flips

Use

Beginner

Charging time

60 min

Dim

(L x W x H) 310 x 310 x 100 mm

Weight

80 g

Battery

1S LiPo / 380 mAh

Weight class

0 - 249 g

Class

C0

Width

310 mm

Height

100 mm

Length

310 mm

Take-off weight

0.080 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1620566 Revell Control GO! STUNT Quadcopter RtF Beginner

Description

Just go! With modern 6-axis gyro - with the new Quadrocopter is the name of program: simply take off, fly and have fun. In addition it offers everything that a modern quadrocopter must have today: speed stages from comfortable to fast, flip function and headless mode. The size of Lipo battery is easily and conveniently via the included USB charging device and the precise 4-channel remote control system provides full control.

This text is machine translated.

Features

  • 2.4 GHz remote control
  • 6-axis gyro system
  • Range: 30 meters.

Scope of delivery

  • Quadcopter
  • Radio control
  • Battery
  • Spare rotor set
  • USB charging cable
  • Anelitung.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 122.96*

What kind of Drones (Beginners) are you looking for?

More interesting products

(*All information is plus legal VAT)