• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Control Digger 2.0 1:16 RC scale model for beginners Heavy-duty vehicle

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Electric Excavator Digger 2.0 RtR

  • Fit for outdoor use.
  • Blade made of metal
  • With changeable tree gripper
  • The image shows a square symbol with rounded corners and the letters 'RtR' in the top left corner.
  • 'Scale 1:16' is written on a white, rectangular sign.
  • 'Skill' indicator with five boxes, two of which are white; 'Beginner' on the left, 'Professional' on the right. Indicates progress or difficulty level.

Technical specifications

Product type

RC scale model for beginners

Motor type

Brushed

Functions

Sound

Bucket tilting

Bucket raising/lowering

Swing motor

Scale

1:16

Model craft type

Heavy-duty vehicle

Model version

RtR

Engine type

Electric

Frequency

2,4 GHz

Age category

8 years and over

Dim

(L x W x H) 390 x 190 x 210 mm

Weight

1620 g

Manufacturer part #

24924

Model

Digger 2.0

Width

190 mm

Height

210 mm

Length

390 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529100 Revell Control Digger 2.0 1:16 RC scale model for beginners Heavy-duty vehicle

Description

Fulfill your dream from the machine. Because the powerful shovel made of metal, the largest mountains and should remain a chunk equips simply on the gripper made of metal. The detachable sound makes the construction site experience even more realistic. For full control ensures the 6CH-Ghz remote control, with which the construction and individually control each element of the arm. And with the powerful chain drive, one almost everywhere - and if not, simply with the loader to help, just as in case of the large prototype.


This text is machine translated.

Features

  • 6CH-Ghz remote control
  • High-performance electric motor
  • Handy chain-drive
  • With LED and sound module (can be switched off)
  • Blade made of metal, Vorderarm and primary arm individually controlled
  • Upper carriage of +/-300°
  • 7.2 V 400 mAh NiMH rechargeable battery.

Scope of delivery

  • Excavator
  • Radio control
  • Rechargeable battery
  • USB charger
  • Tree gripper
  • Tools
  • User manual.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed! To be used under the direct supervision of adults.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 220.96*

What kind of RC Tractors & Heavy Duty Vehicles are you looking for?

More interesting products

(*All information is plus legal VAT)