• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Chain excavators G071E 1:18 RC scale model Heavy-duty vehicle

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

G071E chain-operated excavator 1:18 RTR

  • Metal shovel: For long durability and maximum power generation
  • Auto-demonstration: At the push of a button, all the functions are demonstrated
  • Switchable LED lighting: Provides even more realistic gaming pleasure

Technical specifications

  • Ground clearance: 10mm
  • Gear: Plastic
  • Brake: Electronic
  • Brushed control
  • Motor:brushed
  • Main material: Plastic
  • Battery compartment dimensions: 80x26x17mm
  • Battery: Li-Ion 1S 3.7V 500mAh round cell, BEC-plug, 52x15mm, 10g
  • Travel time: Approx. 15 minutes
  • Top speed: Approx. 3km/h
  • Remote control: 11 channels, 2.4 GHz
  • Range 30 min
  • Charger USB-cable
  • Charging duration: 120min
Product type

RC scale model

Motor type

Brushed

Scale

1:18

Model craft type

Heavy-duty vehicle

Model version

RtR

Engine type

Electric

Frequency

2,4 GHz

Age category

8 years and over

Dim

(L x W x H) 410 x 125 x 190 mm

Weight

672 g

Manufacturer part #

22676

Battery life

15 min

Charging time

120 min

Model

Chain excavators G071E

Width

125 mm

Height

190 mm

Length

410 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339746 Amewi Chain excavators G071E 1:18 RC scale model Heavy-duty vehicle

Description

Imitation of a chain dredger in the scale of 1:18, which impresses with numerous functions and an impressive design. The model imitates many properties of a real excavator, remains user-friendly and is also suitable to Ideal as an entry in the world of construction site vehicles. The blade is made of metal and can be controlled together with the entire arm by pressing a button. The rubber chains are operated independently of each other via two control sticks on the remote control, WAS turns on the spot enable and provide good traction on the terrain. Thanks to the high ground clearance, the integrated water-protection and the powerful drive, the model is best suited for outdoor use. The supplied 500mAh 3.7V Li-ion battery offers up to 15 minutes playing time and can be exchanged. The model is ready to use again quickly with the attached USB charging cable. The following functions can be controlled via the remote control: Forwards, backwards, turn right, turn left, turn right/left, Arm including shovel up/down, demo mode and LED lighting. Available as an RTR version (ready-to-run), everything is included in the delivery - except standard household batteries for remote control - that WAS is required to operate the model.

This text is machine translated.

Features

  • Rubber chains for maximum traction and long life
  • Splashproof
  • Interference-free 2.4 GHz system
  • Long travel time of up to 15 minutes
  • Replaceable batteries for long-lasting driving pleasure
  • USB charging cable included

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • Charging cable
  • User manual.

Hints

Required accessories
2x 1.5V AA batteries for the remote control

What kind of RC Tractors & Heavy Duty Vehicles are you looking for?

More interesting products

(*All information is plus legal VAT)