• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 1:24 RC tractor Agricultural vehicle

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

RC tractor with gyroscope, light & sound, 1:24 RTR

  • Create windrows: Two-roaring swadders that can be set manually and rotate graphically while driving – to display the compilation of crop fantastically
  • Long usage times up to 30 minutes: Continuous fun with various gaming possibilities
  • Real rubber tires with distinctive profile grooves: Constant traction control to ensure the best grip on the surface
  • The image shows a square symbol with rounded corners and the letters 'RtR' in the top left corner.
  • Scale 1:24

Technical specifications

  • Dim. Vehicle without attachment (LxWxH) 190 x 110 x 120 mm
  • Main material: Plastic
  • Wheels: Made from soft rubber
  • Front wheels: External diameter/width 52/20mm
  • Rear wheels: Outer diameter/width 70/24mm
  • Drive: 2WD
  • Lithium-Ion 1S 3.7V 500mAh, JST/BEC plug, 49x16x16mm, 18g
  • Travel time: Up to 30 min possible, depending on the application of function
  • Remote control: 6-channel, 2.4 GHz
  • Range: approx. 20m
  • Charger USB-cable
Product type

RC tractor

Functions

Driving

Lights

Scale

1:24

Model craft type

Agricultural vehicle

Model version

RtR

Engine type

Electric

Frequency

2,4 GHz

Age category

6 years and over

Dim

(L x W x H) 400 x 235 x 120 mm

Weight

383 g

Manufacturer part #

22599

Battery life

30 min

Charging time

120 min

Width

235 mm

Height

120 mm

Length

400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852526 Amewi 1:24 RC tractor Agricultural vehicle

User & Safety Instructions 2852526 Amewi 1:24 RC tractor Agricultural vehicle

Description

Combining crops such as hay or straw can now be played back in a remote manner, both indoors and outdoors. Suitable starting from 6 years onwards, the RC tractor at scale 1:24 impresses with its child-friendly functionality, which stimulates the fantasy: Uniform swathes are finally often needed in the field.
The rear coupled two-gyroscope with center support can be folded out laterally by hand. As the tractor is then pulled, the gyros rotate clearly while driving. You can play it safely at any time because of rounded edges. The demo function is activated via the remote control at the touch of a button and the driving skills of the agricultural machine can be clearly demonstrated even without your own action. The trailer coupling could actually be used to couple other supporters, in order to provide even more imagination when playing.
A real eye-catcher is the toy tractor due to the distinctive royal blue, but also through the smaller LED lights on the front in white. When switched on via the remote control, they are permanently lit while driving forwards; they flash in reverse. The treker is characterized by two large rear wheels. The steering works via the smaller front wheels. The tire with distinctive profile grooves is made of soft rubber, which always provide the best grip on the surface via an additional traction control. As is usual with modern agricultural machinery, the closed cab symbolizes effective protection against dust, noise and heat. Inside you can see details such as seats, steering wheel and joystick. On the outside are steps with handle and indicated rear-view mirror. A classic tractor exhaust is reproduced on the right side of the cab.
As an RTR package (ready-to-run), everything is included - except standard household batteries - that is required to take off: The Li-ion battery allows long operating times of up to 30 minutes. The USB charging cable can be used to recharge sufficient energy during breaks. Thanks to the interference-free 2.4 GHz remote control can also be played parallel with mates and different models – thus the RC tractor with pallet fork is a component of several agricultural technology models of the Amewi Junior Line.

Remote functions:
Forward/backward
Left/right
Light on/off
Demo function on/off

Additionally can be set manually:
Fold in/unfold gyro, disconnect
Trailer coupling: Adjust height

This text is machine translated.

Features

  • Create windrows: Two-roaring swadders that can be set manually and rotate graphically while driving – to display the compilation of crop fantastically
  • Long usage times up to 30 minutes: Continuous fun with various gaming possibilities
  • Real rubber tires with distinctive profile grooves: Constant traction control to ensure the best grip on the surface
  • RTR package (Ready-to-Run) inc. Remote control, battery and charger
  • Trailer dome height adjustable
  • Demo-function by push button
  • LED lighting at the front top, at the bottom in white
  • Effective acoustics
  • Manual trim for track maintenance is possible
  • Child-friendly, interference-free remote control
  • Usage reliability due to rounded edges

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • Charging cable
  • OPERATING INSTRUCTIONS DE/EN/FR/IT

Hints

2x 1.5V AAA batteries for the remote control
Small cross-head screwdriver for opening/closing the battery compartment

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.46*

What kind of RC Tractors & Heavy Duty Vehicles are you looking for?

More interesting products

(*All information is plus legal VAT)