• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 1:24 Agricultural plant Agricultural vehicle

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RC tractor w/XL accessories pack 1:24 RTR green

  • Multi-functional trailer: Tractor can be used both alone and in conjunction with the accessories
  • Long usage times up to 30 minutes: Continuous fun with various gaming possibilities
  • Real rubber tires with distinctive profile grooves: Constant traction control to ensure the best grip on the surface

Technical specifications

  • Length of vehicle (without front loader): 190mm
  • Length of tractor with front loader and trailer: 530mm
  • Wide vehicle: 145mm
  • Vehicle height: 120mm
  • Main material: Plastic
  • Wheels: Made from soft rubber
  • Rear wheels: Outer diameter/width 65/40mm
  • Front wheels: External diameter/width 50/44mm
  • Drive: 2WD
  • Battery:Li-Ion 1S 3.7V 500mAh, JST/BEC-plug, 49x16x16mm, 18g
  • Travel time: Up to 30 min possible, depending on the application of function
  • Remote control: 6-channel, 2.4 GHz
  • Range: approx. 20m
  • Charger USB-cable
Product type

Agricultural plant

Scale

1:24

Model craft type

Agricultural vehicle

Model version

RtR

Engine type

Electric

Frequency

2,4 GHz

Age category

6 years and over

Manufacturer part #

22641

Battery life

30 min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339760 Amewi 1:24 Agricultural plant Agricultural vehicle

Description

Agriculture in all facets: With an XL accessory package, you can now remotely reproduce the farm life inside and outside in all its facets. Suitable starting from 6 years, the 1:24 RC tractor with front loader, fork as well as a gyroscope (hay changer), a trailer, straw bales and a milk cow provides a huge variety of uses.
Learn how to play: The tractor can be controlled either by itself or as a tractor in combination with the extensive accessories. Thus your child makes a haptic experience his first experiences with model construction technology. You can play it safely at any time because of rounded edges. The demo function is activated via the remote control at the touch of a button and the driving skills of the agricultural machine can be clearly demonstrated even without your own action. Via the trailer coupling other cars could also be coupled, in order to provide for more richness of ideas while playing.
A real eye-catcher is the affectionately designed tractor with the red rims. The tractor has a smaller LED light at the front, top and bottom. When switched on via the remote control, they are permanently lit while driving forwards; they flash in reverse. In addition, a sound module was installed in this model which simulates the driving functions while in operation. The tracker is characterized by two extra wide rear wheels. The steering works via the slightly smaller front wheels. The tire with distinctive profile grooves is made of soft rubber, which always provide the best grip on the surface via an additional traction control. As is usual with modern agricultural machinery, the closed cab symbolizes effective protection against dust, noise and heat. Inside you can see details such as seats, steering wheel and joystick. On the outside are steps with handle and indicated rear-view mirror. A classic tractor exhaust is reproduced on the right side of the cab.
As an RTR package (ready-to-run), everything is included - except standard household batteries - that is required to take off: The Li-ion battery allows long operating times of up to 30 minutes. The USB charging cable can be used to recharge sufficient energy during breaks. Thanks to the interference-free 2.4GHz remote control, it can be played parallel with mates and different models – so the RC tractor with accessories from the Amewi Junior Line guarantees great joy not just for aspiring farmers.

Remote functions:
Forward/backward
Left/right
Light on/off
Demo function on/off

Additionally can be set manually:
Gyroscope (hay changer) can be folding
Trailer hitch in the height adjustable
The walls of the trailer can be opened

This text is machine translated.

Features

  • RTR package (ready-to-run) including remote control, battery and charger
  • Trailer dome height adjustable
  • Demo-function by push button
  • LED lighting at the front top, at the bottom in white
  • Effective acoustics
  • Manual trim for track maintenance is possible
  • Child-friendly, interference-free remote control
  • Usage reliability due to rounded edges

Scope of delivery

  • Model
  • Trailers
  • Gyroscope (hay changer)
  • Milk cow
  • 4x straw bales
  • Radio control
  • Accumulator
  • Charging cable
  • OPERATING INSTRUCTIONS DE/EN/FR/IT

Hints

Required accessories
2x 1.5V AAA batteries for the remote control

What kind of RC Tractors & Heavy Duty Vehicles are you looking for?

More interesting products

(*All information is plus legal VAT)