• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Micro servo AMXRacing 1143HB Analog Analogue servo Gear box material: Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Operating frequency 1520 Hz
  • Speed (4.8V): 0.10sec/60°
  • Speed (6V): 0.08sec/60°
  • Displacement force(4.8V): 0.5kg/cm
  • Actuating force (6.0V): 0.6kg/cm
  • Connection cable length: 150mm
Product type

Micro servo

Dim

(L x W x H) 19.8 x 8.2 x 24.2 mm

Length

19.8 mm

Width

8.2 mm

Height

24.2 mm

Weight

4.5 g

Actuation time at 4.8 V

0.10 s

Actuation time at 6 V

0.08 s

Gear box

Plastic

Type of bearing

Double ball bearing

Servo technology

Analogue servo

Operating voltage

4.8 - 6 V

Max. operating voltage

6 V

Min. operating voltage

4.8 V

Manufacturer part #

28951

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345303 Amewi Micro servo AMXRacing 1143HB Analog Analogue servo Gear box material: Plastic

Description

Scope of delivery

  • Servo
  • This text is machine translated.

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)