• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Midi servo AMXRacing AM1211MG PRO Midi Digital servo Gear box material: Metal Connector system: JR

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dead Band: 3μs
  • Operating frequency 1520μs / 330Hz
  • Engine: Corel-ESS engine
  • Operating voltage DC 6 V
  • Gear: Metal
  • Housing: metal
  • Regulating speed (6V): 0,17sec/60°
  • Regulating speed (7.4V): 0.15sec/60°
  • Actuating power (6V): 9 kg/cm
  • Displacement force 7.4V: 11kg/cm
  • Cable length 220mm
  • JR connection
  • Ball bearings 2
  • Servo head 25Z
Product type

Midi servo

Dim

(L x W x H) 30 x 10 x 36 mm

Length

30 mm

Width

10 mm

Height

36 mm

Voltage

High

Weight

30 g

Actuation time at 6 V

17 s

Actuation time (7.4 V)

15 s

Gear box

Metal

Type of bearing

Double ball bearing

Servo technology

Digital servo

Connector system

JR

Operating voltage

6 - 7.4 V

Max. operating voltage

7.4 V

Min. operating voltage

6 V

Manufacturer part #

28456

for brands

Amewi

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395042 Amewi Midi servo AMXRacing AM1211MG PRO Midi Digital servo Gear box material: Metal Connector system: JR

Description

Ultra-flat and powerful HV-surface servo with metallic gear – especially designed for the horizontal installation in thin surfaces like glider models. Also suitable for all other RC models that require this size

This text is machine translated.

Scope of delivery

  • Servo

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)