• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi RC-Modell Beginner drone RtF Multicolour

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Remote-controlled M18 brushless drone with camera & LED-ring RtF

  • Four switchable light modes on the large outer ring: Create an impressive light spectacle 
  • Remote control including smartphone holder: Live camera recordings can be transferred directly to a smartphone
  • Brushless motor: Drive much more economical than the usual brushed motors

Technical specifications

  • Main material: Plastic
  • Motor: Brushless 1503 6500KV
  • Live streaming: WiFi/APP
  • Range model: 80 meters
  • Remote control 2.4 GHz 
  • Battery: LiPo battery 1S 3.7V 1300mAh 25C hard case incl. charging socket, 62x30x21mm, 32g 
  • USB charging cable
Model version

RtF

Product type

Beginner drone

Flight duration

10 min

Charging time

40 min

Dim

(L x W x H) 260 x 260 x 60 mm

Weight

130 g

Weight class

0 - 249 g

Factory colour

Multicolour

Width

260 mm

Height

60 mm

Length

260 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743760 Amewi RC-Modell Beginner drone RtF Multicolour

Description

The M18 brushless drone is specially designed for beginners and provides a fast start without preparation, as it is delivered as a ready-to-fly set with remote control, battery and charging cable. The reliable 2.4GHz radio system allows live streaming of images directly to a smartphone via the built-in camera. Alternatively, the drone can be controlled via an APP.

Special highlight are the four switchable light modes on the large outer ring, which provide an impressive light spectacle during the flight and simultaneously make the drone visible. The outer ring is also made of foam and serves as shock protection in case of small collisions, WAS is especially advantageous in the first flight attempts.

The efficient brushless motor works more economically than conventional brushed motors and provides for a uniform flight. Three selectable speed levels help thereby to approach the flight step by step. Functions like headless mode, trim via the remote control as well as auto start and auto landing at the push of a button further simplify the operation.

A swiveling 480P camera for aerial photographs is installed, using which photos and videos can be taken, even by gesture control. All in all, the M18 brushless drone offers an easy handling, practical beginner functions and a particularly noticeable flight thanks to the integrated lighting effects.

This text is machine translated.

Features

  • RtF set (Ready-to-Fly) incl. remote control, battery, charging cable
  • Interference-free 2.4 GHz wireless system
  • Outer ring made of foam as shock suspension
  • Can also be controlled via smartphone APP 
  • Three speed levels can be selected
  • Trimming possible via remote control
  • Auto-start and auto-landing at the touch of a button
  • Headless entry-level mode
  • 480P swiveling camera for photos and videos
  • Camera can be triggered via gesture control

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • Charging cable
  • Replacement rotor blades
  • Tools

More interesting products

(*All information is plus legal VAT)