• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Suitcase mini drone Quadcopter RtF Beginner, Camera drone Silver-black

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

332 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 480P Live-Stream WIFI camera
  • 4-channel remote control with gyroscope
  • 360 degree flip
  • Low-Power LED display
  • Symbol image for Reely Suitcase mini drone Quadcopter RtF Beginner, Camera drone Silver-black
  • Symbol image for Reely Suitcase mini drone Quadcopter RtF Beginner, Camera drone Silver-black
  • Symbol image for Reely Suitcase mini drone Quadcopter RtF Beginner, Camera drone Silver-black
  • Symbol image for Reely Suitcase mini drone Quadcopter RtF Beginner, Camera drone Silver-black
  • Symbol image for Reely Suitcase mini drone Quadcopter RtF Beginner, Camera drone Silver-black
  • Symbol image for Reely Suitcase mini drone Quadcopter RtF Beginner, Camera drone Silver-black
  • Symbol image for Reely Suitcase mini drone Quadcopter RtF Beginner, Camera drone Silver-black

Technical specifications

Model version

RtF

Product type

Quadcopter

Flight duration

6 min

Use

Beginner

Camera drone

Charging time

60 min

Resolution

480 p

Video resolution

640 x 480 Pixel

Frames per second

24

Model aircraft features

Altitude mode

Auto lift-off/landing

Flips

Headless mode

incl. radio control

incl. camera

Smartphone/app enabled

Dim

(L x W x H) 80 x 80 x 30 mm

Weight

25 g

Battery

1S Li-Ion / 250 mAh

Weight class

0 - 249 g

Class

C0

A1/A2 pilot certificate required

No

UAS Reg ID label required

Yes

Recommended minimum age

14 years

Factory colour

Silver-black

Model

Suitcase Mini Drone

Width

80 mm

Height

30 mm

Length

80 mm

Take-off weight

0.025 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402065 Reely Suitcase mini drone Quadcopter RtF Beginner, Camera drone Silver-black

Description


High-flyer in pocket format
For up to 6 minutes, the Reely Mini Drone 480P RtF can remain in the air and, with its 480P live stream WIFI camera, deliver bird's-eye view recordings.
Smooth flight maneuvers
The 4-channel remote control has an integrated gyroscope and enables cool maneuver at a high enough height and a radius of up to 40 meters: The Reely Mini Drone 480P RtF doesn't just steer precisely in any direction and turns left or right, or performs a 360° flip at the touch of a button or, thanks to the Altitude Hold function, floats on a specified height.
Clever controlling aids
Regardless of whether the mini-drone is flying toward or away from the pilot, the headless mode allows intuitive control: From the pilot's point of view, for example, a control movement to the left always causes a movement of the drone to the left, regardless of the flight direction. In order to ensure a smooth, efficient steering, trimmer is available for the flight directions forwards, backwards, left and right. Particularly clever: With just one push of a button, the Reely Mini Drone 480P RT returns to the base station and lands automatically.
Review and Control
Two headlights (blue LED) and two taillights (red LED) also in poor visibility for good orientation and the low-Power LED display warns of imminent energy drop. The integrated rechargeable battery can be recharged for 60 minutes.
Sophisticated design
The development team of the solid system designed the remote control as a carrying case for the drone, whose cover can also be used as a mobile phone holder. Nice addition: The compact case was equipped with handle and wheels.
Extensive delivery package with accessories
The Reely Mini Drone 480P RtF is supplied with a case-based remote control, a USB charger, four spare propellers with protective caps and installation tools, and a screwdriver and user manual. The minimum age for operating the drone is 14 years.

This text is machine translated.

Features

  • 4-channel remote control with built-in gyroscope
  • Compact and durable
  • Fly up/down, left/right sideways, forward/backward, turn left/right
  • Headless mode
  • Automatic altitude holding (Altitude Hold)
  • 360° flip
  • One-button return and landing function
  • Trim for forwards/backwards/left/right
  • 2 spotlights (blue LED), 2 rear light (red LED)
  • Gimmicks at case: Pull grip, handle, wheels
  • Case cover suitable as mobile phone holder
  • Remote control designed as drone holder and case
  • 3.7V Li-Ion 250mAh built-in drone battery
  • Charging time: 60 min
  • Flying time: 6 min.
  • Control range 40 meters
  • Age category 14+

Scope of delivery

  • Drone
  • Radio control
  • USB charger
  • 2 x replacement propeller (right-handed)
  • 2 x replacement propeller (left-turning)
  • 4 x propeller guard
  • Propeller removal tool
  • Screwdrivers
  • Manual

System requirements

  • 2 x AAA For remote control

More interesting products

(*All information is plus legal VAT)