• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Potensic ATOM 2 Fly More Combo Quadcopter RtF Camera drone, GPS function Grey

1/27
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Model version

RtF

Product type

Quadcopter

Flight duration

32 min

Use

Camera drone

GPS function

Charging time

1.3 h

Use

Professional aerial photography

Resolution

48 MP

Series

ATOM 2

Video resolution

3840 x 2160 Pixel

2704 x 2028 Pixel

2704 x 1520 Pixel

1696 x 3000 Pixel

1920 x 1440 Pixel

1920 x 1080 Pixel

1080 x 1920 Pixel

Model aircraft features

Auto lift-off/landing

Image stabilizer

incl. 2 batteries

incl. radio control

incl. GPS

incl. camera

Object tracking

Smartphone/app enabled

Navigation

ToF Infrared Sensor Measurement

Image stabilisation (camera)

3-axis gimbal

Dim

(L x W x H) 300 x 242 x 58 mm

Main rotor Ø

119.4 mm

Weight

161 g

Battery

3x 2S Li-Ion / 2230 mAh

Weight class

0 - 249 g

Class

C0

A1/A2 pilot certificate required

No

UAS Reg ID label required

Yes

Recommended minimum age

16 years

Factory colour

Grey

Width

242 mm

Height

58 mm

Length

300 mm

Take-off weight

0.245 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553984 Potensic ATOM 2 Fly More Combo Quadcopter RtF Camera drone, GPS function Grey

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 558.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)