• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi RC-Modell Multicolour RC model plane RtF 450 mm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Remote-controlled aircraft AMXFlight AM-12 450mm 6G/3D 6 channel RTF

  • With 6-axis gyro stabilization: The model remains stable in the air, reacts less sensitively to possible control errors and hides out wind influences
  • Loiter mode: Automatic circling within a radius of 20 meters at the press of a button
  • Open-source board: For connecting your own already existing remote control system, such as S-Bus or DSM

Technical specifications

  • Height: 145mm
  • Main material: EPP material
  • Chassis: Spring steel
  • Thrust: Approx. 0,8-1
  • Motor: Brushed with gear
  • Brushed control
  • MicroDigital servos
  • Propeller 4 blade
  • Remote control: 6-channel, 2.4 GHz
  • Range:150m
  • Battery: LiPo battery 1S 3.7V 500mAh, Molex-plug, 40x20x10mm, 13g
  • Charger USB-cable
Product type

RC model plane

Model version

RtF

Wingspan

450 mm

Length

380 mm

Weight

75 g

Charging time

40 min

Flight duration

15 min

Weight class

0 - 249 g

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743793 Amewi RC-Modell Multicolour RC model plane RtF 450 mm

Description

The remote-controlled aircraft model AM-12 with a wingspan of 450 millimeters is based on the design of the Beechcraft Denali 220 and combines modern technology with simple operation. For stable and safe flights, there is an integrated 6-axis gyro system that compensates for gusts of wind and simplifies control for beginners in particular. At the push of a button, you can activate the Loiter mode, which allows the model to fly independently in an even circle with a radius of about 20 meters. The open circuit board also allows the plane to be extended with conventional remote control systems, such as S-Bus or DSM.

The delivery of the RtF set includes remote control, battery and charging cable, so that the model can be used directly without having to buy any additional equipment. A reliable 2.4-GHz system, the low weight of only 75 grams and the robust, crash-resistant EPP material contribute to a high lifespan. Three selectable flight modes allow flexible use: The 6G mode supports beginners, the stabilized 3D mode offers extended travel range and the manual mode is aimed at experienced pilots, who want to fly demanding aerobatic figures. The sophisticated concept is rounded off by the simple mounting, which can be done completely without adhesive.

Highlights:
With 6-axis gyro stabilization: The model remains especially beginner-friendly, stable in the air and reacts less sensitively to possible control errors
Loiter mode: Automatic circling within a radius of 20 meters at the press of a button
Open-source circuit board: For connecting your own existing remote control system, such as S-Bus or DSM

This text is machine translated.

Features

  • RtF set (Ready-to-Fly) incl. remote control, battery and charging cable
  • Scale design
  • Interference-free 2.4 GHz system
  • Crash-resistant EPP-material
  • Simple, adhesive-free mounting
  • Ultra light weight at 75g
  • 4-blade rotor
  • Three switchable flight modes: 
  • 6G mode: Limited deflections, suitable for beginners
  • 3D mode: For stabilized 3D flight
  • Manual mode for unrestricted 3D-flight (only suitable for professionals)

Scope of delivery

  • Model
  • Radio control
  • Battery
  • USB charging cable
  • Tools
  • Scale model stand
  • Instructions DE/EN

Hints

Required accessories: 4x 1.5V AA batteries for the remote control

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 116.98*

More interesting products

(*All information is plus legal VAT)