User & Safety Instructions 1844806 Amewi Skyrunner V3 Gyro RC model aircraft RtR 750 mm
Description
The skyrunner was in the Version V3 improved. Thanks to a 3-axis stabilization, the model can even by beginners safe control. Impressive maneuvers and even make artificial flight figures can be in the shortest time learn. The start is done with this model immediately and the gyro system keeps the flyer always safely on course. Simply fill gas and an easy climb flight, the gyro engages immediately as if by magic supportive and the fun can begin. The system has a beginner and advanced mode. In the beginner mode is a covering of the model is not possible (no loops, etc.). The system is in the advanced mode are, for example, loops and stall easily feasible. The flight behavior of the skyrunner V3 is a very critical to bezeichen, which also offers the possibility for beginners into the world of the model ports. A long flight time in connection with good sliding properties are available for unadulterated fun and the tough EPP material provide for a long life of the model. If the landing, but a little harder failures, is also no problem. The material is very much away, the electronics are contained far back in the fuselage and the engine is built. The material can be easily used with e.g. styrokleber again stick together. The Skyrunner V3 is the perfect introduction planes for everyone.
This text is machine translated.
Features
2.4 GHz radio control
7.4 V LIPO battery 300 mAh
Scope of delivery
Model aircraft
Radio control
Battery
Battery charger
User manual.
Description
The skyrunner was in the Version V3 improved. Thanks to a 3-axis stabilization, the model can even by beginners safe control. Impressive maneuvers and even make artificial flight figures can be in the shortest time learn. The start is done with this model immediately and the gyro system keeps the flyer always safely on course. Simply fill gas and an easy climb flight, the gyro engages immediately as if by magic supportive and the fun can begin. The system has a beginner and advanced mode. In the beginner mode is a covering of the model is not possible (no loops, etc.). The system is in the advanced mode are, for example, loops and stall easily feasible. The flight behavior of the skyrunner V3 is a very critical to bezeichen, which also offers the possibility for beginners into the world of the model ports. A long flight time in connection with good sliding properties are available for unadulterated fun and the tough EPP material provide for a long life of the model. If the landing, but a little harder failures, is also no problem. The material is very much away, the electronics are contained far back in the fuselage and the engine is built. The material can be easily used with e.g. styrokleber again stick together. The Skyrunner V3 is the perfect introduction planes for everyone.