• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Control Tide 40 RC model speedboat for beginners RtR 240 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric Boat Spring Tide 40 RtR

  • With safety circuit
  • Non-capsizing
  • The image shows a square symbol with rounded corners and the letters 'RtR' in the top left corner.
  • Points Display: Your current level is "Beginner". Five boxes; the first is filled, the remaining four are empty until "Professional".

Technical specifications

Dim

(L x W x H) 240 x 75 x 70 mm

Product type

RC model speedboat for beginners

Model version

RtR

Length

240 mm

Engine type

Electric

Recommended minimum age

8 years

Weight

160 g

Manufacturer part #

24136

Model

Tide 40

Width

75 mm

Height

70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529102 Revell Control Tide 40 RC model speedboat for beginners RtR 240 mm

Description

Rassante trips and exciting racing in the pool or in the pond are around the corner with the racing boat Spring Tide guarantees and it is in two different frequencies (27 MHz or 40 MHz). For real racing fun, the large hull, plowing through each shaft, so that ship capsize almost impossible.

This text is machine translated.

Features

  • M remote control system
  • Two powerful electric motors
  • Long driving time and driving pleasure through battery operation without charging.

Scope of delivery

  • Boat
  • Radio control
  • User manual.

Hints

Selecting a specific frequency and colour is not possible when placing your order.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.46*

More interesting products

(*All information is plus legal VAT)