• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Standard servo AMXRacing AM2273SG PRO Analogue servo Gear box material: Steel Connector system: JR

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Dead Band: 3μs
  • Operating frequency 1520μs / 330Hz
  • Engine: Brushless motor
  • Operating voltage DC 6 V
  • Housing: Partial metal
  • Regulating speed (6V): 0.12sec/60°
  • Regulating speed (7.4V): 0.09sec/60°
  • Actuating force (6V): 23 kg/cm
  • Actuating power (7.4 V): 28 kg/cm
  • Cable length 265mm
  • JR connection
  • Ball bearings 2
  • Servo head 25Z
Product type

Standard servo

Dim

(L x W x H) 40.3 x 20.2 x 38.7 mm

Length

40.3 mm

Width

20.2 mm

Height

38.7 mm

Voltage

High

Weight

69 g

Actuation time at 6 V

0.12 s

Actuation time (7.4 V)

0.09 s

Gear box

Steel

Type of bearing

Double ball bearing

Servo technology

Analogue servo

Connector system

JR

Operating voltage

6 - 7.4 V

Max. operating voltage

7.4 V

Min. operating voltage

6 V

Manufacturer part #

28452

for brands

Amewi

Suitable for

Universal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345293 Amewi Standard servo AMXRacing AM2273SG PRO Analogue servo Gear box material: Steel Connector system: JR

Description

Powerful brushless HV pro servo of the latest generation with steel gears in the standard size of 40mm and 28kg actuating power at 7.4V - suitable for all RC models that require this size and which pay attention to precision, force and setting accuracy. These include, for example, cars, jets or helicopters.

This text is machine translated.

Scope of delivery

  • Servo

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)