• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Standard servo AMXRacing HVWP7545 Digital servo Gear box material: Metal

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Operating frequency: 1000-2000 = 90°
  • Operating frequency 500-2500 = 180°
  • Motor: Brushless
  • Speed (6.0V): 0.13sec/60°
  • Speed (8.4V): 0.11sec/60°
  • Actuating force (6.0V): 37 kg/cm
  • Actuating power (8.4V): 45 kg/cm
  • Connection cable length: 265mm
  • Ball bearing 2BB
  • Aluminium casing
  • Watertight: (IP67)
Product type

Standard servo

Dim

(L x W x H) 40.4 x 20.4 x 36.7 mm

Length

40.4 mm

Width

20.4 mm

Height

36.7 mm

Voltage

High

Weight

75 g

Actuation time at 6 V

0.13 s

Gear box

Metal

Type of bearing

Double ball bearing

Servo technology

Digital servo

Operating voltage

6 - 8.4 V

Max. operating voltage

8.4 V

Min. operating voltage

6 V

Manufacturer part #

28307

for brands

Amewi

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345292 Amewi Standard servo AMXRacing HVWP7545 Digital servo Gear box material: Metal

Description

Scope of delivery

  • Servo
  • This text is machine translated.

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)