• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amp Junior Timer valve plug Pins:2 709482 Lütze Content: 1 pc(s)

IP rating
IP65
Number of pins
2
Pins
2
Conductor material
PUR
Total no. of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Pins

2

Conductor material

PUR

IP65

Number of pins

2

Total no. of pins

2

Manufacturer part #

709482

Content

1 pc(s)

Cable length

2.50 m

Cable cross section

2 x 0.75 mm²

Connector type

Plug, straight

Type

709482

Type

Suppressor diode + status display LED

Display (details)

Yellow LED

Type

With sprayed PUR connection cable

Nominal voltage (details)

24 V/AC/DC

Nominal current (details)

10 mA

Socket diameter

5 mm

Temperature range

-25 - +80 °C

Documents & Downloads

Datasheet

Datasheet 409425 Amp Junior Timer valve plug Pins:2 709482 Lütze Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 409425 Amp Junior Timer valve plug Pins:2 709482 Lütze Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)