• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AMP-SUPERSEAL plug connector IP67 Pins: 4 AMP-Superseal 493581-1 TE Connectivity Content: 1 pc(s)

Image similar
Manufacturer part #
493581-1
Factory colour
Black
Content
1 pc(s)
Nominal voltage
24 V
Nominal current
14 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

359 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AMP-SUPERSEAL plug connector IP67

Our service for you

Technical specifications

Manufacturer part #

493581-1

Factory colour

Black

Content

1 pc(s)

Nominal voltage

24 V

Nominal current

14 A

Type

AMP-Superseal

Total number of pins

4

Type

Protective cover

Pins per row

4

Pins

4

Connection

-

Documents & Downloads

Datasheet

Datasheet 745173 AMP-SUPERSEAL plug connector IP67 Pins: 4 AMP-Superseal 493581-1 TE Connectivity Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 745173 AMP-SUPERSEAL plug connector IP67 Pins: 4 AMP-Superseal 493581-1 TE Connectivity Content: 1 pc(s)

Description

AMP-SUPERSEAL 1.5 plug connectors are particularly well suited to applications in areas where the connector not only needs to be watertight but also resistant to aggressive ambient factors such as ozone, salts, petrol, diesel, brake fluid and engine oils. The associated stringent requirements for technical reliability and watertightness are met by this series, which satisfies the specifications laid down in IEC 529 and DIN 40 50 IP67.

More interesting products

(*All information is plus legal VAT)