• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AMP-SUPERSEAL plug connector IP67 Pins: 2 AMP-Superseal 880810-1 TE Connectivity Content: 1 pc(s)

1/2
Image similar
Manufacturer part #
880810-1
Factory colour
Black
Content
1 pc(s)
Nominal current
14 A
Type
AMP-Superseal
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1681 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AMP-SUPERSEAL plug connector IP67

Our service for you

Technical specifications

Manufacturer part #

880810-1

Factory colour

Black

Content

1 pc(s)

Nominal current

14 A

Type

AMP-Superseal

Total number of pins

2

Type

Protective cover

Pins per row

2

Pins

2

Connection

-

Documents & Downloads

Datasheet

Datasheet 749766 AMP-SUPERSEAL plug connector IP67 Pins: 2 AMP-Superseal 880810-1 TE Connectivity Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 749766 AMP-SUPERSEAL plug connector IP67 Pins: 2 AMP-Superseal 880810-1 TE Connectivity Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)