• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Super seal set AMP-Superseal 1.5mm Series Total number of pins 3 Contact spacing: 6 mm 30S004 1 Set

Product type
Super seal set
Connector type
Plug, straight
Socket, straight
No. of rows
1
Series
AMP-Superseal 1.5mm Series
CS
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

123 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AMP-SUPERSEAL-plug connector set

  • Content: 1 Set
  • No. of rows: 1
  • Total number of pins: 3

Technical specifications

Product type

Super seal set

Connector type

Plug, straight

Socket, straight

No. of rows

1

Connector system

automotive

Series

AMP-Superseal 1.5mm Series

CS

6 mm

Pins per row

3

Total number of pins

3

Pin shape

Rectangular

Nominal current

14 A

Nominal current - rounded value

14 A

Content

1 Set

Connection

Type C CEE 7/16 plug 1.5 mm

Crimp

Case material

Polyamide

Manufacturer part #

30S004

Factory colour

Black

Insulation material

Polyamide

Nominal voltage

24 V DC

Max. temperature

+125 °C

Min. temperature

-40 °C

Type

30S004

Documents & Downloads

Datasheet

Datasheet 1545104 TE Connectivity Super seal set AMP-Superseal 1.5mm Series Total number of pins 3 Contact spacing: 6 mm 30S004 1 Set

User & Safety Instructions

User & Safety Instructions 1545104 TE Connectivity Super seal set AMP-Superseal 1.5mm Series Total number of pins 3 Contact spacing: 6 mm 30S004 1 Set

Description

These plug connectors are overall used where its not only about water tightness, but also about resistance to ozone, salts, petrol, diesel, brake fluid and engine oils. All plug connectors fulfil the standards of IEC 529 and DIN 40050 IP 67.
Application area: Power supplies, Sensors, general Industrial applications.

Scope of delivery

  • 3 x connector
  • 3x socket
  • 18 x contacts
  • 18 x seals

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)