
Number
Highlights & Details
AMP-SUPERSEAL starter box, 158-piece
- Content: 1 Set
- No. of rows: 1
Technical specifications
- Product type
Super seal set
- Connector type
Plug, straight
Socket, straight
- No. of rows
1
- Connector system
automotive
- Series
AMP-Superseal 1.5mm Series
- CS
6 mm
- Pin shape
Rectangular
- Nominal current
14 A
- Nominal current - rounded value
14 A
- Content
1 Set
- Connection
Type C CEE 7/16 plug 1.5 mm
- Case material
Polyamide
- Manufacturer part #
30S001
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Polyamide
- Nominal voltage
24 V DC
IP67
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
x
Documents & Downloads
Datasheet
Datasheet 1521999 TE Connectivity Super seal set AMP-Superseal 1.5mm Series Contact spacing: 6 mm 30S001 1 Set
Datasheet 1521999 TE Connectivity Super seal set AMP-Superseal 1.5mm Series Contact spacing: 6 mm 30S001 1 Set
User & Safety Instructions
User & Safety Instructions 1521999 TE Connectivity Super seal set AMP-Superseal 1.5mm Series Contact spacing: 6 mm 30S001 1 Set
Description
Application area: Power supplies, Sensors, general Industrial applications.
Scope of delivery
- 2x socket housing 1-pin (747882)
- 3x socket housing 2-pin (749814)
- 2x socket housing 3-pin (749802)
- 1x socket housing 4-pin (745125)
- 1x socket housing 5-pin (745137)
- 1x socket housing 6-pin (747906)
- 2x pin housing 1-pin (747894)
- 3x pin casing 2-pin (749790)
- 2x pin housing 3-pin (749778)
- 1x pin casing 4-pin (745149)
- 1x pin casing 5-pin (747894)
- 1x pin casing 6-pin (747918)
- 2x socket contact 0.3 - 0.5 mm² (749742)
- 30x socket contact 1 - 1.5 mm2 (749730)
- 2x pin contact 0.3 - 0.5 mm² (749718)
- 30 x pin contact 1 - 1.5 mm² (749706)
- 60x single wire sealing yellow (749682)
- 4x single wire sealing green (749694)
- 10x blind plug red (749670)
- This text is machine translated.










