• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol 62IN 12E 14 19P 624 Power Socket, 62IN Pins: 19 N/A

Image similar
Product type
Bullet connector
Connector type
Plug, mount
Total no. of pins
19
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 34.99
-17 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Amphenol 62IN 12E 14 19P 624 Power Socket, 62IN Pins: 19 N/A

  • Meets MIL - C 26482
  • Medium contact density
  • Three-point bayonet locking
  • Gold plated contacts with soldered connections

Technical specifications

Type

62IN 12E 14 19P 624

Product type

Bullet connector

Connector type

Plug, mount

Total no. of pins

19

Connection

Soldering

Content

1 pc(s)

Nominal current

7.5 A

Nominal current - rounded value

7.5 A

Nominal voltage

600 V AC

Contact material

Gold plated

Case material

Neoprene

Connection angle

180°

Manufacturer part #

62IN 12E 14 19P 624

Number of pins

19

Series

62IN

Pins

19

Connection

Solder

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 739446 Amphenol 62IN 12E 14 19P 624 Power Socket, 62IN Pins: 19 N/A

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)